Part Details for IS34MW01G084-BLI by Integrated Silicon Solution Inc
Overview of IS34MW01G084-BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS34MW01G084-BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6279
|
Newark | 1 Gbit (X8, 4 Bit Ecc), 63 Ball Vfbga, 1.8V, Rohs, It |Integrated Silicon Solution (Issi) IS34MW01G084-BLI Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $2.6800 | Buy Now |
DISTI #
706-IS34MW01G084-BLI-ND
|
DigiKey | 1 Gbit (x8, 4 bit ECC), 63 Ball Min Qty: 440 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2092 | Buy Now |
DISTI #
IS34MW01G084-BLI
|
Avnet Americas | SLC NAND Flash Parallel 1.8V 1Gbit 128M X 8bit 45ns 63-Pin VFBGA Tray - Trays (Alt: IS34MW01G084-BLI) RoHS: Compliant Min Qty: 440 Package Multiple: 220 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4375 / $2.9835 | Buy Now |
DISTI #
870-IS34MW01G084-BLI
|
Mouser Electronics | NAND Flash 1 Gbit (x8, 4 bit ECC), 63 Ball VFBGA, 1.8V, RoHS, IT RoHS: Compliant | 219 |
|
$2.8400 / $4.1000 | Buy Now |
DISTI #
IS34MW01G084-BLI
|
Avnet Americas | SLC NAND Flash Parallel 1.8V 1Gbit 128M X 8bit 45ns 63-Pin VFBGA Tray - Trays (Alt: IS34MW01G084-BLI) RoHS: Compliant Min Qty: 440 Package Multiple: 220 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4375 / $2.9835 | Buy Now |
DISTI #
IS34MW01G084-BLI
|
Avnet Silica | SLC NAND Flash Parallel 1.8V 1Gbit 128M X 8bit 45ns 63-Pin VFBGA Tray (Alt: IS34MW01G084-BLI) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS34MW01G084-BLI
IS34MW01G084-BLI CAD Models
IS34MW01G084-BLI Part Data Attributes:
|
IS34MW01G084-BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS34MW01G084-BLI
Integrated Silicon Solution Inc
Flash, 128MX8, PBGA63, VFBGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VFBGA-63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-03-02 | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | SLC NAND TYPE | |
Width | 9 mm |