Part Details for IS34MW02G084-BLI by Integrated Silicon Solution Inc
Overview of IS34MW02G084-BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS34MW02G084-BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5786
|
Newark | 2Gbit (X8, 4 Bit Ecc), 63 Ball Vfbga, 1.8V, Rohs, It |Integrated Silicon Solution (Issi) IS34MW02G084-BLI Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.7900 | Buy Now |
DISTI #
706-IS34MW02G084-BLI-ND
|
DigiKey | 2Gbit (x8, 4 bit ECC), 63 BALL Min Qty: 220 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7408 | Buy Now |
DISTI #
IS34MW02G084-BLI
|
Avnet Americas | SLC NAND Flash Parallel 1.8V 2Gbit 256M X 8bit 45ns 63-Pin VFBGA Tray - Trays (Alt: IS34MW02G084-BLI) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.5625 / $4.3605 | Buy Now |
DISTI #
870-IS34MW02G084-BLI
|
Mouser Electronics | NAND Flash 2Gbit (x8, 4 bit ECC), 63 BALL VFBGA, 1.8V, RoHS, IT RoHS: Compliant | 182 |
|
$4.2800 / $5.7700 | Buy Now |
DISTI #
IS34MW02G084-BLI
|
Avnet Silica | SLC NAND Flash Parallel 1.8V 2Gbit 256M X 8bit 45ns 63-Pin VFBGA Tray (Alt: IS34MW02G084-BLI) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS34MW02G084-BLI
IS34MW02G084-BLI CAD Models
IS34MW02G084-BLI Part Data Attributes
|
IS34MW02G084-BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS34MW02G084-BLI
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VFBGA-63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | SLC NAND TYPE | |
Width | 9 mm |