Part Details for IS34MW02G084-TLI by Integrated Silicon Solution Inc
Overview of IS34MW02G084-TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS34MW02G084-TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-1637-ND
|
DigiKey | IC FLASH 2GBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
470 In Stock |
|
$4.1424 / $5.9000 | Buy Now |
DISTI #
IS34MW02G084-TLI
|
Avnet Americas | 2Gbit (x8, 4 bit ECC), TSOP-48, 1.8V, RoHS, IT - Trays (Alt: IS34MW02G084-TLI) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.1602 / $3.9192 | Buy Now |
DISTI #
870-IS34MW02G084-TLI
|
Mouser Electronics | NAND Flash 2G 1.8V x8 4-bit NAND Flash RoHS: Compliant | 123 |
|
$3.7500 / $4.5300 | Buy Now |
DISTI #
IS34MW02G084-TLI
|
TME | IC: FLASH memory, 2GbFLASH, parallel 8bit, TSOP48, parallel Min Qty: 1 | 71 |
|
$5.2900 / $8.1900 | Buy Now |
DISTI #
IS34MW02G084-TLI
|
Avnet Silica | 2Gbit (x8, 4 bit ECC), TSOP-48, 1.8V, RoHS, IT (Alt: IS34MW02G084-TLI) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS34MW02G084-TLI
IS34MW02G084-TLI CAD Models
IS34MW02G084-TLI Part Data Attributes
|
IS34MW02G084-TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS34MW02G084-TLI
Integrated Silicon Solution Inc
Flash, 256MX8, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP1-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | SLC NAND TYPE | |
Width | 12 mm |