-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3540
|
Newark | 1 Gb, 1Bit Ecc, Wson-8 (8X6Mm), 3.3V, Rohs, It, T&r |Integrated Silicon Solution (Issi) IS37SML01G1-LLI-TR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2800 / $2.7800 | Buy Now |
DISTI #
IS37SML01G1-LLI-TR-ND
|
DigiKey | IC FLASH 1GBIT SPI 104MHZ 8WSON Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6636 | Buy Now |
DISTI #
IS37SML01G1-LLI-TR
|
Avnet Americas | SLC NAND Flash Serial-SPI 3.3V 1Gbit 128M X 8bit 8ns 8-Pin WSON T/R - Tape and Reel (Alt: IS37SML01G1-LLI-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.3125 / $2.8305 | Buy Now |
DISTI #
870-IS37SML01G1LLITR
|
Mouser Electronics | NAND Flash 1 Gb, 1bit ECC, WSON-8 (8x6mm), 3.3V, RoHS, IT, T&R RoHS: Compliant | 0 |
|
$2.5500 | Order Now |
DISTI #
IS37SML01G1-LLI-TR
|
Avnet Americas | SLC NAND Flash Serial-SPI 3.3V 1Gbit 128M X 8bit 8ns 8-Pin WSON T/R - Tape and Reel (Alt: IS37SML01G1-LLI-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.3125 / $2.8305 | Buy Now |
DISTI #
IS37SML01G1-LLI-TR
|
Avnet Silica | SLC NAND Flash Serial-SPI 3.3V 1Gbit 128M X 8bit 8ns 8-Pin WSON T/R (Alt: IS37SML01G1-LLI-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS37SML01G1-LLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS37SML01G1-LLI-TR
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |