Memory
IS41LV16105-60T
Description: Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44

Overview of IS41LV16105-60T by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IS41LV16105-60T by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 163
  • 1 $8.9600
  • 4 $5.8240
  • 10 $4.4800
  • 29 $4.1816
  • 61 $3.8824
  • 124 $3.6736
$3.6736 / $8.9600 Buy Now
Quest Components   130
  • 1 $12.0000
  • 34 $5.6000
  • 90 $5.2000
$5.2000 / $12.0000 Buy Now

CAD Models for IS41LV16105-60T by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS41LV16105-60T by Integrated Silicon Solution Inc

IS41LV16105-60T
Integrated Silicon Solution Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP2
Package Description
0.400 INCH, PLASTIC, TSOP2-50/44
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
20.95 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44/50,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
1.2 mm
Self Refresh
NO
Standby Current-Max
0.002 A
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. IS41LV16105-60T
    Integrated Silicon Solution Inc
    Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44
    VS

Alternate Parts for IS41LV16105-60T

This table gives cross-reference parts and alternative options found for IS41LV16105-60T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS41LV16105-60T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS41LV16105A-60T Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Integrated Silicon Solution Inc IS41LV16105-60T vs IS41LV16105A-60T
Part Number Description Manufacturer Compare
GM71V16163CT-8 EDO DRAM, 1MX16, 80ns, CMOS, PDSO44, LG Semicon Co Ltd IS41LV16105-60T vs GM71V16163CT-8
HY51V18164CTC-80 EDO DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc IS41LV16105-60T vs HY51V18164CTC-80
UPD42S18160LG5-A80 1MX16 FAST PAGE DRAM, 80ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Renesas Electronics Corporation IS41LV16105-60T vs UPD42S18160LG5-A80
HM51W18160LTT-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd IS41LV16105-60T vs HM51W18160LTT-7
MCM518165BVT60R EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Semiconductor Products IS41LV16105-60T vs MCM518165BVT60R
MCM518165BTV70R 1MX16 EDO DRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-50/44 Motorola Mobility LLC IS41LV16105-60T vs MCM518165BTV70R
KM416V1000ATR-8 Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Samsung Semiconductor IS41LV16105-60T vs KM416V1000ATR-8
TMS426160-70DC 1MX16 FAST PAGE DRAM, 70ns, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50/44 Texas Instruments IS41LV16105-60T vs TMS426160-70DC
IS41LV16105B-60TI Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44/50 Integrated Silicon Solution Inc IS41LV16105-60T vs IS41LV16105B-60TI
IBM0116165BT3-60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 X 0.825 INCH, TSOP2-50/44 IBM IS41LV16105-60T vs IBM0116165BT3-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS41LV16105-60T by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS41LV16105-60T by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS41LV16105-60T would you like to use for your alert(s)?
  • Please alert me when IS41LV16105-60T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS41LV16105-60T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS41LV16105-60T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS41LV16105-60T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS41LV16105-60T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS41LV16105-60T by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: