Part Details for IS42RM16160K-75BLI by Integrated Silicon Solution Inc
Overview of IS42RM16160K-75BLI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS42RM16160K-75BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS42RM16160K-75BLI-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TFBGA Min Qty: 348 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8887 | Buy Now |
DISTI #
IS42RM16160K-75BLI
|
Avnet Americas | DRAM Chip Mobile SDRAM 256M-Bit 16Mx16 2.5V 54-Pin TFBGA - Bulk (Alt: IS42RM16160K-75BLI) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6875 / $4.5135 | Buy Now |
DISTI #
IS42RM16160K-75BLI
|
Avnet Americas | DRAM Chip Mobile SDRAM 256M-Bit 16M x 16 2.5V 54-Pin TFBGA T/R - Tape and Reel (Alt: IS42RM16160K-75BLI) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.7500 / $4.5900 | Buy Now |
DISTI #
870-I42RM16160K75BLI
|
Mouser Electronics | DRAM 256M, 2.5V, Mobile SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, IT RoHS: Compliant | 0 |
|
$4.2600 / $4.4400 | Order Now |
DISTI #
IS42RM16160K-75BLI
|
Avnet Americas | DRAM Chip Mobile SDRAM 256M-Bit 16Mx16 2.5V 54-Pin TFBGA - Bulk (Alt: IS42RM16160K-75BLI) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6875 / $4.5135 | Buy Now |
DISTI #
IS42RM16160K-75BLI
|
Avnet Americas | DRAM Chip Mobile SDRAM 256M-Bit 16M x 16 2.5V 54-Pin TFBGA T/R - Tape and Reel (Alt: IS42RM16160K-75BLI) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.7500 / $4.5900 | Buy Now |
DISTI #
IS42RM16160K-75BLI
|
Avnet Americas | DRAM Chip Mobile SDRAM 256M-Bit 16Mx16 2.5V 54-Pin TFBGA - Bulk (Alt: IS42RM16160K-75BLI) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6875 / $4.5135 | Buy Now |
DISTI #
IS42RM16160K-75BLI
|
Avnet Americas | DRAM Chip Mobile SDRAM 256M-Bit 16M x 16 2.5V 54-Pin TFBGA T/R - Tape and Reel (Alt: IS42RM16160K-75BLI) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.7500 / $4.5900 | Buy Now |
DISTI #
IS42RM16160K-75BLI
|
Avnet Asia | DRAM Chip Mobile SDRAM 256M-Bit 16Mx16 2.5V 54-Pin TFBGA (Alt: IS42RM16160K-75BLI) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS42RM16160K-75BLI
|
Avnet Silica | DRAM Chip Mobile SDRAM 256M-Bit 16Mx16 2.5V 54-Pin TFBGA (Alt: IS42RM16160K-75BLI) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS42RM16160K-75BLI
IS42RM16160K-75BLI CAD Models
IS42RM16160K-75BLI Part Data Attributes
|
IS42RM16160K-75BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42RM16160K-75BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX16, 6ns, CMOS, PBGA54, FBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA54,9X9,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | S-PBGA-B54 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS42RM16160K-75BLI
This table gives cross-reference parts and alternative options found for IS42RM16160K-75BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42RM16160K-75BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42RM16160K-75BLA1 | Synchronous DRAM, 16MX16, 6ns, CMOS, PBGA54, FBGA-54 | Integrated Silicon Solution Inc | IS42RM16160K-75BLI vs IS42RM16160K-75BLA1 |
IS42RM16160K-75BLA2 | Synchronous DRAM, 16MX16, 6ns, CMOS, PBGA54, FBGA-54 | Integrated Silicon Solution Inc | IS42RM16160K-75BLI vs IS42RM16160K-75BLA2 |