Memory
IS42RM32800D-75BLI
Integrated Silicon Solution Inc
Description: Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, FBGA-90

Overview of IS42RM32800D-75BLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for IS42RM32800D-75BLI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # IS42RM32800D-75BLI-ND
DigiKey IC DRAM 256MBIT PAR 90TFBGA Lead time: 8 Weeks Container: Tray Limited Supply - Call
Buy Now

CAD Models for IS42RM32800D-75BLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS42RM32800D-75BLI by Integrated Silicon Solution Inc

IS42RM32800D-75BLI
Integrated Silicon Solution Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
DSBGA
Package Description
TFBGA, BGA90,9X15,32
Pin Count
90
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PBGA-B90
JESD-609 Code
e1
Length
13 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
90
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA90,9X15,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.001 A
Supply Current-Max
0.28 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Width
8 mm
Want to compare parts?
  1. IS42RM32800D-75BLI
    Integrated Silicon Solution Inc
    Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, FBGA-90
    VS

Alternate Parts for IS42RM32800D-75BLI

This table gives cross-reference parts and alternative options found for IS42RM32800D-75BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42RM32800D-75BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4S56323LF-HL600 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor IS42RM32800D-75BLI vs K4S56323LF-HL600
K4S56323LF-FR600 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor IS42RM32800D-75BLI vs K4S56323LF-FR600
IS42RM32800D-75BL Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, FBGA-90 Integrated Silicon Solution Inc IS42RM32800D-75BLI vs IS42RM32800D-75BL
EDS2532JEBH-6B-E Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, ROHS COMPLIANT, FBGA-90 Elpida Memory Inc IS42RM32800D-75BLI vs EDS2532JEBH-6B-E
K4S56323LF-FL600 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor IS42RM32800D-75BLI vs K4S56323LF-FL600
K4S56323LF-HS600 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor IS42RM32800D-75BLI vs K4S56323LF-HS600
K4S56323LF-FC600 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor IS42RM32800D-75BLI vs K4S56323LF-FC600
K4S56323LF-HN600 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor IS42RM32800D-75BLI vs K4S56323LF-HN600
IS42RM32800D-6BL Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MINI, BGA-90 Integrated Silicon Solution Inc IS42RM32800D-75BLI vs IS42RM32800D-6BL
K4S56323LF-FE600 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor IS42RM32800D-75BLI vs K4S56323LF-FE600
Part Number Description Manufacturer Compare
K4M56323LE-ML1H0 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, 0.80 MM PITCH, FBGA-90 Samsung Semiconductor IS42RM32800D-75BLI vs K4M56323LE-ML1H0
HY5MS7B2LFP-H DDR DRAM, 8MX32, 6.5ns, CMOS, PBGA90, 8 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-90 SK Hynix Inc IS42RM32800D-75BLI vs HY5MS7B2LFP-H
HY5V52CLF-S Synchronous DRAM, 8MX32, 6ns, CMOS, PBGA90, 0.80 MM PITCH, FBGA-90 SK Hynix Inc IS42RM32800D-75BLI vs HY5V52CLF-S
MT46H8M32LGB5-75:H DDR DRAM, 8MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc IS42RM32800D-75BLI vs MT46H8M32LGB5-75:H
IS42LS32400AL-7BL Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Integrated Silicon Solution Inc IS42RM32800D-75BLI vs IS42LS32400AL-7BL
MT46H8M32LFB5-6L:A DDR DRAM, 8MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90 Micron Technology Inc IS42RM32800D-75BLI vs MT46H8M32LFB5-6L:A
K4S28323LE-SE1H0 Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 11 X 13 MM, FBGA-90 Samsung Semiconductor IS42RM32800D-75BLI vs K4S28323LE-SE1H0
K4M56323LD-EP80 Synchronous DRAM, 8MX32, 6ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor IS42RM32800D-75BLI vs K4M56323LD-EP80
K4S283233E-HG1H0 Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 9 X 13 MM, LEAD FREE, FBGA-90 Samsung Semiconductor IS42RM32800D-75BLI vs K4S283233E-HG1H0
K4S563233F-FG1L0 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor IS42RM32800D-75BLI vs K4S563233F-FG1L0

Related Parts for IS42RM32800D-75BLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS42RM32800D-75BLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS42RM32800D-75BLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS42RM32800D-75BLI would you like to use for your alert(s)?
  • Please alert me when IS42RM32800D-75BLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS42RM32800D-75BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS42RM32800D-75BLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS42RM32800D-75BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS42RM32800D-75BLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS42RM32800D-75BLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: