Memory
IS42S16100F-7BL
Integrated Silicon Solution Inc
Description: Synchronous DRAM, 1MX16, 5.5ns, CMOS, PBGA60, 10.10 X 6.40 MM, 0.65 MM PITCH, LEAD FREE, TFBGA-60

Overview of IS42S16100F-7BL by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IS42S16100F-7BL by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS42S16100F-7BL by Integrated Silicon Solution Inc

IS42S16100F-7BL
Integrated Silicon Solution Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
TFBGA, BGA60,7X15,25
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
5.5 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
143 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e1
Length
10.1 mm
Memory Density
16777216 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA60,7X15,25
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.002 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Width
6.4 mm
Want to compare parts?
  1. IS42S16100F-7BL
    Integrated Silicon Solution Inc
    Synchronous DRAM, 1MX16, 5.5ns, CMOS, PBGA60, 10.10 X 6.40 MM, 0.65 MM PITCH, LEAD FREE, TFBGA-60
    VS

Alternate Parts for IS42S16100F-7BL

This table gives cross-reference parts and alternative options found for IS42S16100F-7BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16100F-7BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY5V16FF6P-HI Synchronous DRAM, 1MX16, 5.4ns, CMOS, PBGA60, 10.10 X 6.40 MM, LEAD FREE, FBGA-60 SK Hynix Inc IS42S16100F-7BL vs HY5V16FF6P-HI
W9816G6IB-6I DDR DRAM, 1MX16, 5ns, CMOS, PBGA60, 10.10 X 6.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, VFBGA-60 Winbond Electronics Corp IS42S16100F-7BL vs W9816G6IB-6I
IS45S16100F-7BLA1 Synchronous DRAM, 1MX16, 5.5ns, CMOS, PBGA60, 10.10 X 6.40 MM, 0.65 MM PITCH, LEAD FREE, TFBGA-60 Integrated Silicon Solution Inc IS42S16100F-7BL vs IS45S16100F-7BLA1
IS42S16100C1-7BLI Synchronous DRAM, 1MX16, 5.5ns, CMOS, PBGA60, 10.1 X 6.4 MM, 0.65 MM PITCH, LEAD FREE, FBGA-60 Integrated Silicon Solution Inc IS42S16100F-7BL vs IS42S16100C1-7BLI
IS42VS16100E-10BLI Synchronous DRAM, 1MX16, 7ns, CMOS, PBGA60, 6.40 X 10.10 MM, 1 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, VFBGA-60 Integrated Silicon Solution Inc IS42S16100F-7BL vs IS42VS16100E-10BLI
IS45S16100F-6BLA1 Synchronous DRAM, 1MX16, 5.5ns, CMOS, PBGA60, 10.10 X 6.40 MM, 0.65 MM PITCH, LEAD FREE, TFBGA-60 Integrated Silicon Solution Inc IS42S16100F-7BL vs IS45S16100F-6BLA1
W9816G6BB-7 Synchronous DRAM, 1MX16, 5ns, CMOS, PBGA60, 0.65 MM PITCH, BGA-60 Winbond Electronics Corp IS42S16100F-7BL vs W9816G6BB-7
HY5V16FF6-P Synchronous DRAM, 1MX16, 5.4ns, CMOS, PBGA60, 10.10 X 6.40 MM, FBGA-60 SK Hynix Inc IS42S16100F-7BL vs HY5V16FF6-P
M52D16161A-10BG Synchronous DRAM, 1MX16, 9ns, CMOS, PBGA60, 6.40 X 10.10 MM, 0.65 MM PITCH, LEAD FREE, VFBGA-60 Elite Semiconductor Memory Technology Inc IS42S16100F-7BL vs M52D16161A-10BG
IS42S16100F-7BLI Synchronous DRAM, 1MX16, 5.5ns, CMOS, PBGA60, 10.10 X 6.40 MM, 0.65 MM PITCH, LEAD FREE, TFBGA-60 Integrated Silicon Solution Inc IS42S16100F-7BL vs IS42S16100F-7BLI

Related Parts for IS42S16100F-7BL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS42S16100F-7BL by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS42S16100F-7BL by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS42S16100F-7BL would you like to use for your alert(s)?
  • Please alert me when IS42S16100F-7BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS42S16100F-7BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS42S16100F-7BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS42S16100F-7BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS42S16100F-7BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS42S16100F-7BL by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: