Part Details for IS42S16160D-7BLI-TR by Integrated Silicon Solution Inc
Overview of IS42S16160D-7BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42S16160D-7BLI-TR
IS42S16160D-7BLI-TR CAD Models
IS42S16160D-7BLI-TR Part Data Attributes
|
IS42S16160D-7BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16160D-7BLI-TR
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA54,9X9,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B54 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for IS42S16160D-7BLI-TR
This table gives cross-reference parts and alternative options found for IS42S16160D-7BLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16160D-7BLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S16160G-7BLI | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MMM, PITCH, ROHS COMPLIANT, TFBGA-54 | Integrated Silicon Solution Inc | IS42S16160D-7BLI-TR vs IS42S16160G-7BLI |
IS45S16160D-7BLA1 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 13 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MS-207, TFBGA-54 | Integrated Silicon Solution Inc | IS42S16160D-7BLI-TR vs IS45S16160D-7BLA1 |
IS42S16160D-7BI | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 13 X 8 MM, 0.80 MM PITCH, MS-207, TFBGA-54 | Integrated Silicon Solution Inc | IS42S16160D-7BLI-TR vs IS42S16160D-7BI |