Part Details for IS42S16160G-6TL-TR by Integrated Silicon Solution Inc
Overview of IS42S16160G-6TL-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Price & Stock for IS42S16160G-6TL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T0493
|
Newark | 256M, 3.3V, Sdram, 16Mx16, 166Mhz, 54 Pin Tsop Ii Rohs, T&r |Integrated Silicon Solution (Issi) IS42S16160G-6TL-TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6800 / $4.2300 | Buy Now |
DISTI #
IS42S16160G-6TL-TR-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TSOP II Min Qty: 1500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.2231 | Buy Now |
DISTI #
IS42S16160G-6TL-TR
|
Avnet Americas | Synchronous DRAM 256Mb 16Mx16 166MHz 3.3V 6ns 54-Pin TSOPII T/R - Tape and Reel (Alt: IS42S16160G-6TL-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
870-IS42S16160G6TLTR
|
Mouser Electronics | DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, T&R RoHS: Compliant | 0 |
|
$3.0400 | Order Now |
DISTI #
IS42S16160G-6TL-TR
|
Avnet Americas | Synchronous DRAM 256Mb 16Mx16 166MHz 3.3V 6ns 54-Pin TSOPII T/R - Tape and Reel (Alt: IS42S16160G-6TL-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
Part Details for IS42S16160G-6TL-TR
IS42S16160G-6TL-TR CAD Models
IS42S16160G-6TL-TR Part Data Attributes:
|
IS42S16160G-6TL-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16160G-6TL-TR
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP, TSOP54,.46,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 5.4 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |