Part Details for IS42S16160G-7TLI-TR by Integrated Silicon Solution Inc
Overview of IS42S16160G-7TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Price & Stock for IS42S16160G-7TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS42S16160G-7TLI-TR-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TSOP II Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
IS42S16160G-7TLI-T
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TSOP-II T/R - Tape and Reel (Alt: IS42S16160G-7TLI-T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
870-IS42S16160G7TLIT
|
Mouser Electronics | DRAM 256M 16Mx16 143MHz SDRAM, 3.3v RoHS: Compliant | 2876 |
|
$6.2100 / $6.7400 | Buy Now |
DISTI #
IS42S16160G-7TLI-T
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TSOP-II T/R - Tape and Reel (Alt: IS42S16160G-7TLI-T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | IC DRAM 256M PARALLEL 54TSOP | 1841 |
|
RFQ | |
DISTI #
IS42S16160G-7TLI-T
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TSOP-II T/R - Tape and Reel (Alt: IS42S16160G-7TLI-T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
IS42S16160G-7TLI-TR
|
Avnet Silica | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TSOP-II T/R (Alt: IS42S16160G-7TLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC DRAM 256MBIT PAR 54TSOP II | 43006 |
|
$3.0150 / $4.5220 | Buy Now |
Part Details for IS42S16160G-7TLI-TR
IS42S16160G-7TLI-TR CAD Models
IS42S16160G-7TLI-TR Part Data Attributes
|
IS42S16160G-7TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16160G-7TLI-TR
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, TSOP54,.46,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |