Part Details for IS42S16160J-6BLI-TR by Integrated Silicon Solution Inc
Overview of IS42S16160J-6BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Price & Stock for IS42S16160J-6BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS42S16160J-6BLI-TR-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TFBGA Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8173 | Buy Now |
DISTI #
IS42S16160J-6BLI-T
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA T/R - Tape and Reel (Alt: IS42S16160J-6BLI-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.2750 / $2.7846 | Buy Now |
DISTI #
870-42S16160J6BLITR
|
Mouser Electronics | DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R RoHS: Compliant | 1134 |
|
$3.7000 / $5.3600 | Buy Now |
|
Bristol Electronics | 255907 |
|
RFQ | ||
|
Rochester Electronics | IS42S16160 - 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm), RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$4.1100 / $4.8300 | Buy Now |
DISTI #
IS42S16160J-6BLI-T
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA T/R - Tape and Reel (Alt: IS42S16160J-6BLI-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.2750 / $2.7846 | Buy Now |
DISTI #
IS42S16160J-6BLI-T
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA T/R - Tape and Reel (Alt: IS42S16160J-6BLI-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.2750 / $2.7846 | Buy Now |
DISTI #
IS42S16160J-6BLI-TR
|
Avnet Asia | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA T/R (Alt: IS42S16160J-6BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.7360 / $2.7989 | Buy Now |
DISTI #
IS42S16160J-6BLI-TR
|
Avnet Silica | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA T/R (Alt: IS42S16160J-6BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | 256M, 3.3V, SDRAM, 16MX16, 166MHZ, 54 BALL BGA (8MMX8MM) ROHS, RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 7500 |
|
$4.7700 / $5.1300 | Buy Now |
Part Details for IS42S16160J-6BLI-TR
IS42S16160J-6BLI-TR CAD Models
IS42S16160J-6BLI-TR Part Data Attributes
|
IS42S16160J-6BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16160J-6BLI-TR
Integrated Silicon Solution Inc
IC SDRAM 256MBIT 166MHZ 54BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | S-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |