There are no models available for this part yet.
Overview of IS42S16160L-6TL-TR by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IS42S16160L-6TL-TR by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK8408
|
Newark | 256M, 3.3V, Sdram, 16Mx16, 166Mhz, 54 Pin Tsop Ii Rohs, T&r |Integrated Silicon Solution (Issi) IS42S16160L-6TL-TR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8700 | Buy Now | |
DISTI #
706-IS42S16160L-6TL-TR-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TSOP II Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5204 | Buy Now | |
DISTI #
IS42S16160L-6TL-TR
|
Avnet Americas | (Alt: IS42S16160L-6TL-TR) Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.6482 | Buy Now | |
DISTI #
870-IS42S16160L6TLTR
|
Mouser Electronics | DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, T&R RoHS: Compliant | 0 |
|
$3.2400 | Order Now |