-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T1698
|
Newark | Sdram, 64Mbit, 143Mhz, Bga-54, Dram Type:Sdr, Memory Configuration:4M X 16Bit, Clock Frequency Max:143Mhz, Ic Case/Package:Bga, No. Of Pins:54Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°Crohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S16400J-7BLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 288 |
|
$1.9100 / $2.5100 | Buy Now |
DISTI #
65AC6006
|
Newark | Sdram, 64Mbit, 143Mhz, Bga-54, Dram Memory Configuration:4M X 16Bit, Memory Case Style:Bga, No. Of Pins:54Pins, Ic Interface Type:Parallel, Access Time:5.4Ns, Page Size:-, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S16400J-7BLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.7500 | Buy Now |
DISTI #
IS42S16400J-7BLI-ND
|
DigiKey | IC DRAM 64MBIT PAR 54TFBGA Min Qty: 696 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8961 | Buy Now |
DISTI #
IS42S16400J-7BLI
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TFBGA - Bulk (Alt: IS42S16400J-7BLI) RoHS: Not Compliant Min Qty: 696 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3875 / $1.6983 | Buy Now |
DISTI #
870-IS42S16400J-7BLI
|
Mouser Electronics | DRAM 64M (4Mx16) 143MHz SDR SDRAM, 3.3V RoHS: Compliant | 3886 |
|
$1.9300 / $2.8700 | Buy Now |
|
Bristol Electronics | 760 |
|
RFQ | ||
DISTI #
IS42S16400J-7BLI
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TFBGA - Bulk (Alt: IS42S16400J-7BLI) RoHS: Not Compliant Min Qty: 696 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3875 / $1.6983 | Buy Now |
DISTI #
IS42S16400J-7BLI
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TFBGA - Bulk (Alt: IS42S16400J-7BLI) RoHS: Not Compliant Min Qty: 696 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3875 / $1.6983 | Buy Now |
DISTI #
IS42S16400J-7BLI
|
Avnet Asia | DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TFBGA (Alt: IS42S16400J-7BLI) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS42S16400J-7BLI
|
Avnet Silica | DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TFBGA (Alt: IS42S16400J-7BLI) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S16400J-7BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16400J-7BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA54,9X9,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | S-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Reverse Pinout | NO | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS42S16400J-7BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16400J-7BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S16402J-7BLI | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-54 | Integrated Silicon Solution Inc | IS42S16400J-7BLI vs IS42S16402J-7BLI |