Memory
IS42S16800A-7TLI
Integrated Silicon Solution Inc
Description: Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54

Overview of IS42S16800A-7TLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for IS42S16800A-7TLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS42S16800A-7TLI by Integrated Silicon Solution Inc

IS42S16800A-7TLI
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e3
Length
22.22 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
10.16 mm
Want to compare parts?
  1. IS42S16800A-7TLI
    Integrated Silicon Solution Inc
    Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54
    VS

Alternate Parts for IS42S16800A-7TLI

This table gives cross-reference parts and alternative options found for IS42S16800A-7TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16800A-7TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M12L128168A-6TIG Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc IS42S16800A-7TLI vs M12L128168A-6TIG
H57V1262GTR-60L Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 SK Hynix Inc IS42S16800A-7TLI vs H57V1262GTR-60L
V54C3128164VAT-7 8MX16 SYNCHRONOUS DRAM, 5.4ns, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation IS42S16800A-7TLI vs V54C3128164VAT-7
UPD45128163G5-A75I-9JF-E Synchronous DRAM, 8MX16, 5.4ns, MOS, PDSO54, ROHS COMPLIANT, PLASTIC, TSOP2-54 Elpida Memory Inc IS42S16800A-7TLI vs UPD45128163G5-A75I-9JF-E
V54C3128164VCLI7H Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc IS42S16800A-7TLI vs V54C3128164VCLI7H
M2V28S40CTP-6 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Mitsubishi Electric IS42S16800A-7TLI vs M2V28S40CTP-6
V54C3128164VBT6I Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 ProMOS Technologies Inc IS42S16800A-7TLI vs V54C3128164VBT6I
HY57V281620BLT-7 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54 SK Hynix Inc IS42S16800A-7TLI vs HY57V281620BLT-7
IS42S16800B-7TL-TR Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 Integrated Silicon Solution Inc IS42S16800A-7TLI vs IS42S16800B-7TL-TR
V54C3128164VCLI7IPC Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc IS42S16800A-7TLI vs V54C3128164VCLI7IPC
Part Number Description Manufacturer Compare
VG36128401ATL-7L-P Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation IS42S16800A-7TLI vs VG36128401ATL-7L-P
V54C3128404VCI7EPC Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc IS42S16800A-7TLI vs V54C3128404VCI7EPC
V55C2128164VCLI7I Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc IS42S16800A-7TLI vs V55C2128164VCLI7I
V54C3128404VCI7E Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc IS42S16800A-7TLI vs V54C3128404VCI7E
IS42SM16800E-5TLI Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 Integrated Silicon Solution Inc IS42S16800A-7TLI vs IS42SM16800E-5TLI
HY57V281620BT-S Synchronous DRAM, 8MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54 SK Hynix Inc IS42S16800A-7TLI vs HY57V281620BT-S
V54C3128164VCI7IPC Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc IS42S16800A-7TLI vs V54C3128164VCI7IPC
K4S281632C-TC750 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor IS42S16800A-7TLI vs K4S281632C-TC750
TC59SM716ASL-80 IC 8M X 16 SYNCHRONOUS DRAM, 6 ns, PDSO54, 0.400 INCH, 0.40 MM PITCH. PLASTIC, TSOP2-54, Dynamic RAM Toshiba America Electronic Components IS42S16800A-7TLI vs TC59SM716ASL-80
W981216AH-75 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Winbond Electronics Corp IS42S16800A-7TLI vs W981216AH-75

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS42S16800A-7TLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS42S16800A-7TLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS42S16800A-7TLI would you like to use for your alert(s)?
  • Please alert me when IS42S16800A-7TLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS42S16800A-7TLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS42S16800A-7TLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS42S16800A-7TLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS42S16800A-7TLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS42S16800A-7TLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: