-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 16MX32, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOP2-86
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2021
|
Newark | 512M, 3.3V, Sdram, 16Mx32, 133Mhz @cl2 , 86 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS42S32160F-75ETL RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3900 / $11.1100 | Buy Now |
DISTI #
IS42S32160F-75ETL-ND
|
DigiKey | IC DRAM 512MBIT PAR 86TSOP II Min Qty: 108 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.3794 | Buy Now |
DISTI #
IS42S32160F-75ETL
|
Avnet Americas | DRAM Chip SDRAM 512M-Bit 16Mx32 3.3V 86-Pin TSOP-II - Bulk (Alt: IS42S32160F-75ETL) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9522 | Buy Now |
DISTI #
870-42S32160F75ETL
|
Mouser Electronics | DRAM 512M, 3.3V, SDRAM, 16Mx32, 133Mhz a.CL2 , 86 pin TSOP II, RoHS RoHS: Compliant | 0 |
|
$9.9100 / $10.2600 | Order Now |
DISTI #
IS42S32160F-75ETL
|
Avnet Silica | DRAM Chip SDRAM 512M-Bit 16Mx32 3.3V 86-Pin TSOP-II (Alt: IS42S32160F-75ETL) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S32160F-75ETL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32160F-75ETL
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX32, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOP2-86
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP86,.46,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |