Part Details for IS42S32200E-7BLI by ABLIC Inc.
Overview of IS42S32200E-7BLI by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42S32200E-7BLI
IS42S32200E-7BLI CAD Models
IS42S32200E-7BLI Part Data Attributes
|
IS42S32200E-7BLI
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
IS42S32200E-7BLI
ABLIC Inc.
2MX32 SYNCHRONOUS DRAM, 5.5ns, PBGA90, 13 X 8 MM, LEAD FREE, 0.80 MM PITCH, TFBGA-90
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 90 | |
Reach Compliance Code | unknown | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS42S32200E-7BLI
This table gives cross-reference parts and alternative options found for IS42S32200E-7BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32200E-7BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS45S32200E-75EBLA1 | 2MX32 SYNCHRONOUS DRAM, 5.5ns, PBGA90, 13 X 8 MM, LEAD FREE, 0.80 MM PITCH, TFBGA-90 | ABLIC Inc. | IS42S32200E-7BLI vs IS45S32200E-75EBLA1 |
IS42S32200E-6BLI | 2MX32 SYNCHRONOUS DRAM, 5.5ns, PBGA90, 13 X 8 MM, LEAD FREE, 0.80 MM PITCH, TFBGA-90 | ABLIC Inc. | IS42S32200E-7BLI vs IS42S32200E-6BLI |
IS42S32200-7BLI | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 13 X 8 MM, 0.80 MM PITCH, LEAD FREE, MO-207, BGA-90 | Integrated Silicon Solution Inc | IS42S32200E-7BLI vs IS42S32200-7BLI |
IS42S32200E-6B | 2MX32 SYNCHRONOUS DRAM, 5.5ns, PBGA90, 13 X 8 MM, 0.80 MM PITCH, TFBGA-90 | ABLIC Inc. | IS42S32200E-7BLI vs IS42S32200E-6B |
IS45S32200E-75EBLA1 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 13 X 8 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS42S32200E-7BLI vs IS45S32200E-75EBLA1 |
IS42S32200E-7B | 2MX32 SYNCHRONOUS DRAM, 5.5ns, PBGA90, 13 X 8 MM, 0.80 MM PITCH, TFBGA-90 | ABLIC Inc. | IS42S32200E-7BLI vs IS42S32200E-7B |
HY5V62DF-6 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-90 | SK Hynix Inc | IS42S32200E-7BLI vs HY5V62DF-6 |
HY5V62DFP-7 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-90 | SK Hynix Inc | IS42S32200E-7BLI vs HY5V62DFP-7 |
IS42S32200E-6BI | 2MX32 SYNCHRONOUS DRAM, 5.5ns, PBGA90, 13 X 8 MM, 0.80 MM PITCH, TFBGA-90 | ABLIC Inc. | IS42S32200E-7BLI vs IS42S32200E-6BI |
MT48LC2M32B2B5-6:GIT | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, VFBGA-90 | Micron Technology Inc | IS42S32200E-7BLI vs MT48LC2M32B2B5-6:GIT |