Part Details for IS42S32200E-7TL by ABLIC Inc.
Overview of IS42S32200E-7TL by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42S32200E-7TL
IS42S32200E-7TL CAD Models
IS42S32200E-7TL Part Data Attributes
|
IS42S32200E-7TL
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
IS42S32200E-7TL
ABLIC Inc.
2MX32 SYNCHRONOUS DRAM, 5.5ns, PDSO86, 0.400 INCH, LEAD FREE, TSOP2-86
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 86 | |
Reach Compliance Code | unknown | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS42S32200E-7TL
This table gives cross-reference parts and alternative options found for IS42S32200E-7TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32200E-7TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4S643232F-TP700 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | IS42S32200E-7TL vs K4S643232F-TP700 |
W986432DH-7L | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, TSOP2-86 | Winbond Electronics Corp | IS42S32200E-7TL vs W986432DH-7L |
IS42S32200-6TI | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 | Integrated Silicon Solution Inc | IS42S32200E-7TL vs IS42S32200-6TI |
IS45S32200E-75ETLA1 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOP2-86 | Integrated Silicon Solution Inc | IS42S32200E-7TL vs IS45S32200E-75ETLA1 |
K4S643232E-TP70 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | IS42S32200E-7TL vs K4S643232E-TP70 |
IS42S32200E-6TLI | 2MX32 SYNCHRONOUS DRAM, 5.5ns, PDSO86, 0.400 INCH, LEAD FREE, TSOP2-86 | ABLIC Inc. | IS42S32200E-7TL vs IS42S32200E-6TLI |
K4S643232E-TE700 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | IS42S32200E-7TL vs K4S643232E-TE700 |
W986432EH-7 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 | Winbond Electronics Corp | IS42S32200E-7TL vs W986432EH-7 |
K4S643232H-TL700 | Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, TSOP2-86 | Samsung Semiconductor | IS42S32200E-7TL vs K4S643232H-TL700 |
IS45S32200E-6TLA1 | 2MX32 SYNCHRONOUS DRAM, 5.5ns, PDSO86, 0.400 INCH, LEAD FREE, TSOP2-86 | ABLIC Inc. | IS42S32200E-7TL vs IS45S32200E-6TLA1 |