Part Details for IS42S32200L-6TL-TR by Integrated Silicon Solution Inc
Overview of IS42S32200L-6TL-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS42S32200L-6TL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6753
|
Newark | 64M, 3.3V, Sdram, 2Mx32, 166Mhz, 86 Pin Tsop Ii (400 Mil) Rohs, T&r |Integrated Silicon Solution (Issi) IS42S32200L-6TL-TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9500 / $2.4800 | Buy Now |
DISTI #
IS42S32200L-6TL-TR-ND
|
DigiKey | IC DRAM 64MBIT PAR 86TSOP II Min Qty: 1500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.4721 | Buy Now |
DISTI #
IS42S32200L-6TL-TR
|
Avnet Americas | DRAMs Parts and Modules - Tape and Reel (Alt: IS42S32200L-6TL-TR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9750 / $2.4174 | Buy Now |
DISTI #
870-IS42S32200L6TLTR
|
Mouser Electronics | DRAM 64M (2Mx32) 166MHz SDRAM, 3.3v RoHS: Compliant | 9666 |
|
$2.1300 / $2.6900 | Buy Now |
DISTI #
IS42S32200L-6TL-TR
|
Avnet Americas | DRAMs Parts and Modules - Tape and Reel (Alt: IS42S32200L-6TL-TR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9750 / $2.4174 | Buy Now |
DISTI #
IS42S32200L-6TL-TR
|
Avnet Asia | DRAMs Parts and Modules (Alt: IS42S32200L-6TL-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS42S32200L-6TL-TR
|
Avnet Silica | DRAMs Parts and Modules (Alt: IS42S32200L-6TL-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC SDRAM 64MBIT 166MHZ 86TSOP / DRAM Chip SDRAM 64Mbit 2Mx32 3.3V 86-Pin TSOP-II T/R | 10100 |
|
RFQ |
Part Details for IS42S32200L-6TL-TR
IS42S32200L-6TL-TR CAD Models
IS42S32200L-6TL-TR Part Data Attributes:
|
IS42S32200L-6TL-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32200L-6TL-TR
Integrated Silicon Solution Inc
Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSSOP, TSSOP86,.46,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 5.4 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G86 | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP86,.46,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |