Part Details for IS42S32800D-75EBL by Integrated Silicon Solution Inc
Overview of IS42S32800D-75EBL by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42S32800D-75EBL
IS42S32800D-75EBL CAD Models
IS42S32800D-75EBL Part Data Attributes
|
IS42S32800D-75EBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32800D-75EBL
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, FBGA-90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA90,9X15,32 | |
Pin Count | 90 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.285 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 8 mm |
Alternate Parts for IS42S32800D-75EBL
This table gives cross-reference parts and alternative options found for IS42S32800D-75EBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32800D-75EBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4S56323PF-FG750 | Synchronous DRAM, 8MX32, 6ns, CMOS, PBGA90, FBGA-90 | Samsung Semiconductor | IS42S32800D-75EBL vs K4S56323PF-FG750 |
MT48V4M32LFFC-8 | Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 11 X 13 MM, FBGA-90 | Micron Technology Inc | IS42S32800D-75EBL vs MT48V4M32LFFC-8 |
W987D2HBJX7I | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, VFBGA-90 | Winbond Electronics Corp | IS42S32800D-75EBL vs W987D2HBJX7I |
K4M56323LG-FN7L0 | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 | Samsung Semiconductor | IS42S32800D-75EBL vs K4M56323LG-FN7L0 |
K4M28323PH-HF900 | Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 | Samsung Semiconductor | IS42S32800D-75EBL vs K4M28323PH-HF900 |
K4S28323LE-DS600 | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 11 X 13 MM, LEAD FREE, FBGA-90 | Samsung Semiconductor | IS42S32800D-75EBL vs K4S28323LE-DS600 |
MT46H8M32LFB5-54:H | DDR DRAM, 8MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 | Micron Technology Inc | IS42S32800D-75EBL vs MT46H8M32LFB5-54:H |
IS43LR32400D-5BLI | DDR DRAM, 4MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-90 | Integrated Silicon Solution Inc | IS42S32800D-75EBL vs IS43LR32400D-5BLI |
K4S28323LE-SS1H0 | Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 11 X 13 MM, FBGA-90 | Samsung Semiconductor | IS42S32800D-75EBL vs K4S28323LE-SS1H0 |
K4S563233F-FC1L0 | Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 | Samsung Semiconductor | IS42S32800D-75EBL vs K4S563233F-FC1L0 |