-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, TFBGA-90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T0518
|
Newark | 256M, 3.3V, Sdram, 8Mx32, 166Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs, It |Integrated Silicon Solution (Issi) IS42S32800G-6BLI Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4300 | Buy Now |
DISTI #
IS42S32800G-6BLI-ND
|
DigiKey | IC DRAM 256MBIT PAR 90TFBGA Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
IS42S32800G-6BLI
|
Avnet Americas | DRAM Chip SDRAM 256Mbit 8M X 32 3.3V 90-Pin TFBGA - Bulk (Alt: IS42S32800G-6BLI) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
870-IS42S32800G-6BLI
|
Mouser Electronics | DRAM 256M 8Mx32 166Mhz SDR SDRAM, 3.3V RoHS: Compliant | 3003 |
|
$7.7500 / $10.1500 | Buy Now |
DISTI #
IS42S32800G-6BLI
|
Avnet Americas | DRAM Chip SDRAM 256Mbit 8M X 32 3.3V 90-Pin TFBGA - Bulk (Alt: IS42S32800G-6BLI) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IS42S32800G-6BLI
|
Avnet Asia | DRAM Chip SDRAM 256Mbit 8M X 32 3.3V 90-Pin TFBGA (Alt: IS42S32800G-6BLI) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days | 1200 |
|
$10.9412 / $12.2368 | Buy Now |
DISTI #
IS42S32800G-6BLI
|
Avnet Silica | DRAM Chip SDRAM 256Mbit 8M X 32 3.3V 90-Pin TFBGA (Alt: IS42S32800G-6BLI) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 2 Weeks, 0 Days | Silica - 480 |
|
Buy Now | |
|
Chip1Cloud | IC DRAM 256MBIT PARALLEL 90TFBGA | 6400 |
|
RFQ | |
|
New Advantage Corporation | 256M, 3.3V, SDRAM, 8MX32, 166MHZ, 90 BALL BGA (8MMX13MM) RoHS: Compliant Min Qty: 1 Package Multiple: 240 | 537 |
|
$10.7800 / $11.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S32800G-6BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32800G-6BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, TFBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, BGA90,9X15,32 | |
Pin Count | 90 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS42S32800G-6BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32800G-6BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S32800G-6BI | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS42S32800G-6BLI vs IS42S32800G-6BI |
IS45S32800G-6BLA1 | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS42S32800G-6BLI vs IS45S32800G-6BLA1 |