-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2027
|
Newark | Dram, 8M X 32Bit, -40 To 85Deg C, Dram Type:Sdram, Memory Configuration:8M X 32Bit, Clock Frequency Max:166Mhz, Ic Case/Package:Tfbga, No. Of Pins:90Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S32800J-6BLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$5.2200 / $5.6200 | Buy Now |
DISTI #
706-1451-ND
|
DigiKey | IC DRAM 256MBIT PAR 90TFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
6781 In Stock |
|
$5.2552 / $7.3300 | Buy Now |
DISTI #
IS42S32800J-6BLI
|
Avnet Americas | DRAM, SDRAM, 256 Mbit, 8M x 32bit, 166 MHz, 90 Pins, TFBGA - Bulk (Alt: IS42S32800J-6BLI) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5625 / $5.5845 | Buy Now |
DISTI #
52Y2027
|
Avnet Americas | DRAM, SDRAM, 256 Mbit, 8M x 32bit, 166 MHz, 90 Pins, TFBGA - Bulk (Alt: 52Y2027) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 140 Partner Stock |
|
$5.9600 / $7.3900 | Buy Now |
DISTI #
870-42S32800J6BLI
|
Mouser Electronics | DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT RoHS: Compliant | 1091 |
|
$5.0800 / $7.1100 | Buy Now |
|
Rochester Electronics | IS42S32800 - 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS: Compliant Status: Active Min Qty: 1 | 892 |
|
$5.6600 / $6.6500 | Buy Now |
DISTI #
IS42S32800J-6BLI
|
Avnet Americas | DRAM, SDRAM, 256 Mbit, 8M x 32bit, 166 MHz, 90 Pins, TFBGA - Bulk (Alt: IS42S32800J-6BLI) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5625 / $5.5845 | Buy Now |
DISTI #
52Y2027
|
Avnet Americas | DRAM, SDRAM, 256 Mbit, 8M x 32bit, 166 MHz, 90 Pins, TFBGA - Bulk (Alt: 52Y2027) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 140 Partner Stock |
|
$5.9600 / $7.3900 | Buy Now |
DISTI #
IS42S32800J-6BLI
|
Avnet Americas | DRAM, SDRAM, 256 Mbit, 8M x 32bit, 166 MHz, 90 Pins, TFBGA - Bulk (Alt: IS42S32800J-6BLI) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5625 / $5.5845 | Buy Now |
DISTI #
52Y2027
|
Avnet Americas | DRAM, SDRAM, 256 Mbit, 8M x 32bit, 166 MHz, 90 Pins, TFBGA - Bulk (Alt: 52Y2027) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 140 Partner Stock |
|
$5.9600 / $7.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S32800J-6BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32800J-6BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 8 mm |