Part Details for IS42SM16160K-75BLI by Integrated Silicon Solution Inc
Overview of IS42SM16160K-75BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS42SM16160K-75BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5161
|
Newark | 256M, 3.3V, Mobile Sdram, 16Mx16, 133Mhz, 54 Ball Bga (8Mm X 8Mm) Rohs, It |Integrated Silicon Solution (Issi) IS42SM16160K-75BLI Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $4.1300 | Buy Now |
DISTI #
IS42SM16160K-75BLI-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TFBGA Min Qty: 348 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8887 | Buy Now |
DISTI #
IS42SM16160K-75BLI
|
Avnet Americas | DRAM Chip Mobile SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TFBGA - Bulk (Alt: IS42SM16160K-75BLI) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6875 / $4.5135 | Buy Now |
DISTI #
IS42SM16160K-75BLI
|
Avnet Americas | DRAM Chip Mobile SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TFBGA T/R - Tape and Reel (Alt: IS42SM16160K-75BLI) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.7500 / $4.5900 | Buy Now |
DISTI #
870-I42SM16160K75BLI
|
Mouser Electronics | DRAM 256M, 3.3V, 133Mhz 16Mx16 Mobile SDR RoHS: Compliant | 33 |
|
$4.2600 / $5.9700 | Buy Now |
DISTI #
V36:1790_14073257
|
Arrow Electronics | DRAM Chip Mobile SDRAM 256Mbit 16Mx16 3.3V 54-Pin TFBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 | Americas - 148 |
|
$4.1050 / $5.9110 | Buy Now |
DISTI #
76058917
|
Verical | DRAM Chip Mobile SDRAM 256Mbit 16Mx16 3.3V 54-Pin TFBGA RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 148 |
|
$4.1050 / $5.9110 | Buy Now |
DISTI #
IS42SM16160K-75BLI
|
Avnet Americas | DRAM Chip Mobile SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TFBGA - Bulk (Alt: IS42SM16160K-75BLI) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6875 / $4.5135 | Buy Now |
DISTI #
IS42SM16160K-75BLI
|
Avnet Americas | DRAM Chip Mobile SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TFBGA T/R - Tape and Reel (Alt: IS42SM16160K-75BLI) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.7500 / $4.5900 | Buy Now |
DISTI #
IS42SM16160K-75BLI
|
Avnet Asia | DRAM Chip Mobile SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TFBGA (Alt: IS42SM16160K-75BLI) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS42SM16160K-75BLI
IS42SM16160K-75BLI CAD Models
IS42SM16160K-75BLI Part Data Attributes:
|
IS42SM16160K-75BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42SM16160K-75BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX16, 6ns, CMOS, PBGA54, FBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA54,9X9,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | S-PBGA-B54 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS42SM16160K-75BLI
This table gives cross-reference parts and alternative options found for IS42SM16160K-75BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42SM16160K-75BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42SM16160K-75BLA2 | Synchronous DRAM, 16MX16, 6ns, CMOS, PBGA54, FBGA-54 | Integrated Silicon Solution Inc | IS42SM16160K-75BLI vs IS42SM16160K-75BLA2 |
IS42SM16160K-75BLA1 | Synchronous DRAM, 16MX16, 6ns, CMOS, PBGA54, FBGA-54 | Integrated Silicon Solution Inc | IS42SM16160K-75BLI vs IS42SM16160K-75BLA1 |