Part Details for IS43DR16160B-25DBL by Integrated Silicon Solution Inc
Overview of IS43DR16160B-25DBL by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43DR16160B-25DBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS43DR16160B-25DBL-ND
|
DigiKey | IC DRAM 256MBIT PAR 84TWBGA Min Qty: 418 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4859 | Buy Now |
DISTI #
IS43DR16160B-25DBL
|
Avnet Americas | ISNIS43DR16160B-25DBL DRAM CHIP DDR2 SDR - Tape and Reel (Alt: IS43DR16160B-25DBL) RoHS: Compliant Min Qty: 418 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8125 / $2.2185 | Buy Now |
DISTI #
870-I43DR16160B25DBL
|
Mouser Electronics | DRAM 256Mb, 1.8V, 400MHz 16Mx16 DDR2 SDRAM RoHS: Compliant | 0 |
|
$3.1700 / $4.6100 | Order Now |
DISTI #
IS43DR16160B-25DBL
|
Avnet Americas | ISNIS43DR16160B-25DBL DRAM CHIP DDR2 SDR - Tape and Reel (Alt: IS43DR16160B-25DBL) RoHS: Compliant Min Qty: 418 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8125 / $2.2185 | Buy Now |
DISTI #
IS43DR16160B-25DBL
|
Avnet Americas | ISNIS43DR16160B-25DBL DRAM CHIP DDR2 SDR - Tape and Reel (Alt: IS43DR16160B-25DBL) RoHS: Compliant Min Qty: 418 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8125 / $2.2185 | Buy Now |
DISTI #
IS43DR16160B-25DBL
|
Avnet Asia | ISNIS43DR16160B-25DBL DRAM CHIP DDR2 SDR (Alt: IS43DR16160B-25DBL) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43DR16160B-25DBL
|
Avnet Silica | ISNIS43DR16160B-25DBL DRAM CHIP DDR2 SDR (Alt: IS43DR16160B-25DBL) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43DR16160B-25DBL
IS43DR16160B-25DBL CAD Models
IS43DR16160B-25DBL Part Data Attributes
|
IS43DR16160B-25DBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43DR16160B-25DBL
Integrated Silicon Solution Inc
DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, TWBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA84,9X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.33 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS43DR16160B-25DBL
This table gives cross-reference parts and alternative options found for IS43DR16160B-25DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR16160B-25DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43DR16160B-25EBLI | DDR DRAM, 16MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | Integrated Silicon Solution Inc | IS43DR16160B-25DBL vs IS43DR16160B-25EBLI |