IS43DR16160B-3DBL
Integrated Silicon Solution Inc
Description: DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, TWBGA-84

Overview of IS43DR16160B-3DBL by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IS43DR16160B-3DBL by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 29X5199
Newark 256M, 1.8V, Ddr2, 16Mx16, 333Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm) Rohs |Integrated Silicon Solution (Issi) IS43DR16160B-3DBL RoHS: Not Compliant Min Qty: 418 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $2.0300
  • 500 $1.9800
$1.9800 / $2.0300 Buy Now
DISTI # IS43DR16160B-3DBL-ND
DigiKey IC DRAM 256MBIT PAR 84TWBGA Min Qty: 418 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 418 $2.4859
$2.4859 Buy Now
DISTI # IS43DR16160B-3DBL
Avnet Americas DRAM Chip DDR2 SDRAM 256M-Bit 16Mx16 1.8V 84-Pin TWBGA - Tape and Reel (Alt: IS43DR16160B-3DBL) RoHS: Not Compliant Min Qty: 418 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 418 $2.4444
$2.4444 Buy Now
DISTI # 870-IS43DR16160B3DBL
Mouser Electronics DRAM 256M, 1.8V, DDR2, 16Mx16, 333Mhz a. CL5, 84 ball BGA (8mmx12.5mm) RoHS RoHS: Compliant 0
  • 209 $3.4800
  • 418 $3.3500
  • 1,045 $3.1800
  • 2,508 $3.0300
$3.0300 / $3.4800 Order Now
DISTI # IS43DR16160B-3DBL
Avnet Asia DRAM Chip DDR2 SDRAM 256M-Bit 16Mx16 1.8V 84-Pin TWBGA (Alt: IS43DR16160B-3DBL) RoHS: Compliant Min Qty: 836 Package Multiple: 209 Lead time: 12 Weeks, 0 Days 0
RFQ

CAD Models for IS43DR16160B-3DBL by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS43DR16160B-3DBL by Integrated Silicon Solution Inc

IS43DR16160B-3DBL
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TFBGA, BGA84,9X15,32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Factory Lead Time
8 Weeks
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.45 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
333 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B84
JESD-609 Code
e1
Length
12.5 mm
Memory Density
268435456 bit
Memory IC Type
DDR2 DRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
84
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
16MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA84,9X15,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
Standby Current-Max
0.025 A
Supply Current-Max
0.28 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. IS43DR16160B-3DBL
    Integrated Silicon Solution Inc
    DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, TWBGA-84
    VS

Alternate Parts for IS43DR16160B-3DBL

This table gives cross-reference parts and alternative options found for IS43DR16160B-3DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR16160B-3DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS43DR16160B-3DBLI DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, TWBGA-84 Integrated Silicon Solution Inc IS43DR16160B-3DBL vs IS43DR16160B-3DBLI
Part Number Description Manufacturer Compare
IS43DR16160B-3DBLI DDR DRAM, 16MX16, 0.45ns, CMOS, PBGA84, TWBGA-84 Integrated Silicon Solution Inc IS43DR16160B-3DBL vs IS43DR16160B-3DBLI

Related Parts for IS43DR16160B-3DBL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS43DR16160B-3DBL by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS43DR16160B-3DBL by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS43DR16160B-3DBL would you like to use for your alert(s)?
  • Please alert me when IS43DR16160B-3DBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS43DR16160B-3DBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS43DR16160B-3DBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS43DR16160B-3DBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS43DR16160B-3DBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS43DR16160B-3DBL by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: