Part Details for IS43DR86400D-3DBLI-TR by Integrated Silicon Solution Inc
Overview of IS43DR86400D-3DBLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for IS43DR86400D-3DBLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2094
|
Newark | 512M, 1.8V, Ddr2, 64Mx8, 333Mhz @ Cl5, 60 Ball Bga (8Mm X 10.5Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS43DR86400D-3DBLI-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6600 | Buy Now |
DISTI #
IS43DR86400D-3DBLI-TR-ND
|
DigiKey | IC DRAM 512MBIT PAR 60TWBGA Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$5.4424 | Buy Now |
DISTI #
IS43DR86400D-3DBLI
|
Avnet Americas | DRAM Chip DDR2 SDRAM 512M-Bit 64M x 8 1.8V 60-Pin TWBGA T/R - Tape and Reel (Alt: IS43DR86400D-3DBLI) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.0372 | Buy Now |
DISTI #
870-43DR86400D3DBLIT
|
Mouser Electronics | DRAM 512M, 1.8V, DDR2, 64Mx8, 333Mhz a. CL5, 60 ball BGA (8mmx10.5mm) RoHS, IT, T&R RoHS: Compliant | 0 |
|
$5.1800 | Order Now |
DISTI #
IS43DR86400D-3DBLI-TR
|
Avnet Asia | DRAM Chip DDR2 SDRAM 512M-Bit 64M x 8 1.8V 60-Pin TWBGA T/R (Alt: IS43DR86400D-3DBLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS43DR86400D-3DBLI-TR
IS43DR86400D-3DBLI-TR CAD Models
IS43DR86400D-3DBLI-TR Part Data Attributes
|
IS43DR86400D-3DBLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43DR86400D-3DBLI-TR
Integrated Silicon Solution Inc
IC SDRAM 512MBIT 333MHZ 60BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 10.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for IS43DR86400D-3DBLI-TR
This table gives cross-reference parts and alternative options found for IS43DR86400D-3DBLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR86400D-3DBLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4T51083QN-BCE60 | DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, FBGA-60 | Samsung Semiconductor | IS43DR86400D-3DBLI-TR vs K4T51083QN-BCE60 |
K4T51083QQ-BCE60 | DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 | Samsung Semiconductor | IS43DR86400D-3DBLI-TR vs K4T51083QQ-BCE60 |
IS43DR86400E-3DBLI-TR | DDR DRAM, | Integrated Silicon Solution Inc | IS43DR86400D-3DBLI-TR vs IS43DR86400E-3DBLI-TR |
IS43DR86400C3DBLITR | DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, 8 X 10.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-60 | Integrated Silicon Solution Inc | IS43DR86400D-3DBLI-TR vs IS43DR86400C3DBLITR |
V59C1512804F3 | DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, MO-207, FBGA-60 | ProMOS Technologies Inc | IS43DR86400D-3DBLI-TR vs V59C1512804F3 |
MT47H64M8CF-3IT | DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60 | Micron Technology Inc | IS43DR86400D-3DBLI-TR vs MT47H64M8CF-3IT |
SCX18T512800AF-3DI | DDR DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS43DR86400D-3DBLI-TR vs SCX18T512800AF-3DI |
IS43DR86400E-3DBLI | DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, BGA-60 | Integrated Silicon Solution Inc | IS43DR86400D-3DBLI-TR vs IS43DR86400E-3DBLI |