Part Details for IS43DR86400E-25DBL by Integrated Silicon Solution Inc
Overview of IS43DR86400E-25DBL by Integrated Silicon Solution Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43DR86400E-25DBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1278
|
Newark | 512M, 1.8V, Ddr2, 64Mx8, 400Mhz @ Cl5, 60 Ball Bga (8Mm X 10.5Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43DR86400E-25DBL Min Qty: 242 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.6800 | Buy Now |
DISTI #
706-1558-ND
|
DigiKey | IC DRAM 512MBIT PAR 60TWBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
380 In Stock |
|
$2.4877 / $3.4400 | Buy Now |
DISTI #
IS43DR86400E-25DBL
|
Avnet Americas | DRAM Chip DDR2 DRAM 512M-Bit 64Mx8 400MHz 1.8V -40 to 85°C IT 60-Ball BGA - Trays (Alt: IS43DR86400E-25DBL) RoHS: Not Compliant Min Qty: 484 Package Multiple: 242 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.9875 / $2.4327 | Buy Now |
DISTI #
IS43DR86400E-25DBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 512M-Bit 64Mx8 1.8V 60-Pin TWBGA - Trays (Alt: IS43DR86400E-25DBL) RoHS: Compliant Min Qty: 242 Package Multiple: 242 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.6750 / $4.4982 | Buy Now |
DISTI #
IS43DR86400E-25DBL
|
Avnet Americas | DRAM Chip DDR2 DRAM 512M-Bit 64Mx8 400MHz 1.8V -40 to 85°C IT 60-Ball BGA T/R - Tape and Reel (Alt: IS43DR86400E-25DBL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9875 / $2.4327 | Buy Now |
DISTI #
IS43DR86400E-25DBL
|
Avnet Americas | ISNIS43DR86400E-25DBLI-TR - Tape and Reel (Alt: IS43DR86400E-25DBL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.7250 / $4.5594 | Buy Now |
DISTI #
870-43DR86400E25DBL
|
Mouser Electronics | DRAM 512M 64Mx8 400MHz DDR2 1.8V RoHS: Compliant | 42 |
|
$2.4800 / $3.4400 | Buy Now |
DISTI #
IS43DR86400E-25DBL
|
Avnet Americas | DRAM Chip DDR2 DRAM 512M-Bit 64Mx8 400MHz 1.8V -40 to 85°C IT 60-Ball BGA - Trays (Alt: IS43DR86400E-25DBL) RoHS: Not Compliant Min Qty: 484 Package Multiple: 242 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.9875 / $2.4327 | Buy Now |
DISTI #
IS43DR86400E-25DBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 512M-Bit 64Mx8 1.8V 60-Pin TWBGA - Trays (Alt: IS43DR86400E-25DBL) RoHS: Compliant Min Qty: 242 Package Multiple: 242 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.6750 / $4.4982 | Buy Now |
DISTI #
IS43DR86400E-25DBL
|
Avnet Americas | DRAM Chip DDR2 DRAM 512M-Bit 64Mx8 400MHz 1.8V -40 to 85°C IT 60-Ball BGA T/R - Tape and Reel (Alt: IS43DR86400E-25DBL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9875 / $2.4327 | Buy Now |
Part Details for IS43DR86400E-25DBL
IS43DR86400E-25DBL CAD Models
IS43DR86400E-25DBL Part Data Attributes:
|
IS43DR86400E-25DBL
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS43DR86400E-25DBL
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |