Part Details for IS43LQ16256AL-062TBLI by Integrated Silicon Solution Inc
Overview of IS43LQ16256AL-062TBLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43LQ16256AL-062TBLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0311
|
Newark | 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, Lpddr4X, 256Mx16, 1600Mhz, 200 Ball Bga (10Mm X 14.5Mm, 1.1Mm Max Thickness) Rohs |Integrated Silicon Solution (Issi) IS43LQ16256AL-062TBLI Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3500 / $13.4300 | Buy Now |
DISTI #
706-IS43LQ16256AL-062TBLI-ND
|
DigiKey | 4G, 0.57-0.65V/1.06-1.17/1.70-1. Min Qty: 136 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5457 | Buy Now |
DISTI #
IS43LQ16256AL-062T
|
Avnet Americas | DRAM Chip Mobile LPDDR4X SDRAM 4Gbit 256M X 16 1.1V/1.8V 200-Pin TFBGA - Trays (Alt: IS43LQ16256AL-062T) RoHS: Not Compliant Min Qty: 136 Package Multiple: 136 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.4250 / $12.7602 | Buy Now |
DISTI #
870-LQ16256AL062TBLI
|
Mouser Electronics | DRAM 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS RoHS: Compliant | 0 |
|
$11.5800 / $12.1700 | Order Now |
DISTI #
IS43LQ16256AL-062TBLI
|
Avnet Silica | DRAM Chip Mobile LPDDR4X SDRAM 4Gbit 256M X 16 1.1V/1.8V 200-Pin TFBGA (Alt: IS43LQ16256AL-062TBLI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |