Part Details for IS43LQ16256BL-053BLI by Integrated Silicon Solution Inc
Overview of IS43LQ16256BL-053BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for IS43LQ16256BL-053BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7857
|
Newark | 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, Lpddr4X, 256Mx16, 1866Mhz, 200 Ball Bga (10Mm X 14.5Mm, 1.1Mm Max Thickness) Rohs |Integrated Silicon Solution (Issi) IS43LQ16256BL-053BLI Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9500 / $11.7700 | Buy Now |
DISTI #
IS43LQ16256BL-053B
|
Avnet Americas | DRAM, Mobile LPDDR4, 4 Gbit, 256M x 16bit, 1.866 GHz, 200 Pins, TFBGA - Trays (Alt: IS43LQ16256BL-053B) Min Qty: 136 Package Multiple: 136 Container: Tray | 0 |
|
$9.1375 / $11.1843 | Buy Now |
DISTI #
870-3LQ16256BL053BLI
|
Mouser Electronics | DRAM 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS RoHS: Compliant | 0 |
|
$10.1500 / $10.6700 | Order Now |
DISTI #
IS43LQ16256BL-053B
|
Avnet Americas | DRAM, Mobile LPDDR4, 4 Gbit, 256M x 16bit, 1.866 GHz, 200 Pins, TFBGA - Trays (Alt: IS43LQ16256BL-053B) Min Qty: 136 Package Multiple: 136 Container: Tray | 0 |
|
$9.1375 / $11.1843 | Buy Now |
Part Details for IS43LQ16256BL-053BLI
IS43LQ16256BL-053BLI CAD Models
IS43LQ16256BL-053BLI Part Data Attributes:
|
IS43LQ16256BL-053BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LQ16256BL-053BLI
Integrated Silicon Solution Inc
DDR DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 3.5 ns | |
Additional Feature | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOMIMAL SUPPLY VOLTAGE; TERM PITCH-MAX | |
Clock Frequency-Max (fCLK) | 1866 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 16,32 | |
JESD-30 Code | R-PBGA-B200 | |
Length | 14.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | LPDDR4X DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA200,12X22,32/25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 16,32 | |
Standby Current-Max | 0.0028 A | |
Supply Current-Max | 0.32 mA | |
Supply Voltage-Max (Vsup) | 1.17 V | |
Supply Voltage-Min (Vsup) | 1.06 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |