IS43LQ16256BL-062BLI
Integrated Silicon Solution Inc
Description: DDR DRAM,

Overview of IS43LQ16256BL-062BLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for IS43LQ16256BL-062BLI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 70AK7859
Newark 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, Lpddr4X, 256Mx16, 1600Mhz, 200 Ball Bga (10Mm X 14.5Mm, 1.1Mm Max Thickness) Rohs |Integrated Silicon Solution (Issi) IS43LQ16256BL-062BLI RoHS: Not Compliant Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $11.5500
  • 250 $10.0400
  • 500 $9.7600
$9.7600 / $11.5500 Buy Now
DISTI # 706-IS43LQ16256BL-062BLI-ND
DigiKey 4G, 0.57-0.65V/1.06-1.17/1.70-1. Min Qty: 136 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 136 $9.8259
$9.8259 Buy Now
DISTI # IS43LQ16256BL-062B
Avnet Americas DRAM Chip Mobile LPDDR4 SDRAM 4Gbit 256M X 16 0.57V to 0.65V 200-Pin FBGA - Trays (Alt: IS43LQ16256BL-062B) RoHS: Not Compliant Min Qty: 136 Package Multiple: 136 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 136 $8.4391
$8.4391 Buy Now
DISTI # 870-3LQ16256BL062BLI
Mouser Electronics DRAM 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS RoHS: Compliant 0
  • 136 $10.4700
  • 272 $10.0200
  • 544 $9.9500
$9.9500 / $10.4700 Order Now
DISTI # IS43LQ16256BL-062BLI
Avnet Silica DRAM Chip Mobile LPDDR4 SDRAM 4Gbit 256M X 16 0.57V to 0.65V 200-Pin FBGA (Alt: IS43LQ16256BL-062BLI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 28 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for IS43LQ16256BL-062BLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS43LQ16256BL-062BLI by Integrated Silicon Solution Inc

IS43LQ16256BL-062BLI
Integrated Silicon Solution Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Factory Lead Time
12 Weeks
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
3.5 ns
Additional Feature
AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOMIMAL SUPPLY VOLTAGE; TERM PITCH-MAX
Clock Frequency-Max (fCLK)
1600 MHz
I/O Type
COMMON
Interleaved Burst Length
16,32
JESD-30 Code
R-PBGA-B200
Length
14.5 mm
Memory Density
4294967296 bit
Memory IC Type
LPDDR4X DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
200
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
-40 °C
Organization
256MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA200,12X22,32/25
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Refresh Cycles
8192
Seated Height-Max
1.1 mm
Self Refresh
YES
Sequential Burst Length
16,32
Standby Current-Max
0.0028 A
Supply Current-Max
0.28 mA
Supply Voltage-Max (Vsup)
1.17 V
Supply Voltage-Min (Vsup)
1.06 V
Supply Voltage-Nom (Vsup)
1.1 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
10 mm
Want to compare parts?
  1. IS43LQ16256BL-062BLI
    Integrated Silicon Solution Inc
    DDR DRAM,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS43LQ16256BL-062BLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS43LQ16256BL-062BLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS43LQ16256BL-062BLI would you like to use for your alert(s)?
  • Please alert me when IS43LQ16256BL-062BLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS43LQ16256BL-062BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS43LQ16256BL-062BLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS43LQ16256BL-062BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS43LQ16256BL-062BLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS43LQ16256BL-062BLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: