Part Details for IS43LQ16256EA-062B2LI by Integrated Silicon Solution Inc
Overview of IS43LQ16256EA-062B2LI by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43LQ16256EA-062B2LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS43LQ16256EA-062B2LI
|
Avnet Asia | DRAM, Mobile LPDDR4, 4 Gbit, 256M x 16bit, 1.6 GHz, 200 Pins, FBGA (Alt: IS43LQ16256EA-062B2LI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS43LQ16256EA-062B2LI
IS43LQ16256EA-062B2LI CAD Models
IS43LQ16256EA-062B2LI Part Data Attributes
|
IS43LQ16256EA-062B2LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LQ16256EA-062B2LI
Integrated Silicon Solution Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | FBGA-200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Date Of Intro | 2019-10-23 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | SELF REFRESH, IT ALSO REQUIRES 1.1V NOMINAL SUPPLY, TERM PITCH-MAX | |
Clock Frequency-Max (fCLK) | 1600 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 16,32 | |
JESD-30 Code | R-PBGA-B200 | |
Length | 14.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | LPDDR4 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA200,12X22,32/25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 0.85 mm | |
Self Refresh | YES | |
Sequential Burst Length | 16,32 | |
Standby Current-Max | 0.014 A | |
Supply Current-Max | 0.33 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |