Part Details for IS43LR16128B-6BLI by Integrated Silicon Solution Inc
Overview of IS43LR16128B-6BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS43LR16128B-6BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0404
|
Newark | 2G, 1.8V, Mobile Ddr, 128Mx16, 166Mhz, 60 Ball Bga (8Mm X 10Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43LR16128B-6BLI RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 / $9.2900 | Buy Now |
DISTI #
706-IS43LR16128B-6BLI-ND
|
DigiKey | IC DRAM 2GBIT PAR 60TFBGA Min Qty: 300 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6423 | Buy Now |
DISTI #
IS43LR16128B-6BLI
|
Avnet Americas | DRAM Chip Mobile DDR SDRAM 2Gbit 128M X 16 1.8V 60-Pin TFBGA - Trays (Alt: IS43LR16128B-6BLI) Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$7.8035 | Buy Now |
DISTI #
870-IS43LR16128B6BLI
|
Mouser Electronics | DRAM 2G, 1.8V, Mobile DDR, 128Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS, IT RoHS: Compliant | 0 |
|
$9.3000 / $9.3700 | Order Now |
DISTI #
IS43LR16128B-6BLI
|
Avnet Silica | DRAM Chip Mobile DDR SDRAM 2Gbit 128M X 16 1.8V 60-Pin TFBGA (Alt: IS43LR16128B-6BLI) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43LR16128B-6BLI
IS43LR16128B-6BLI CAD Models
IS43LR16128B-6BLI Part Data Attributes
|
IS43LR16128B-6BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LR16128B-6BLI
Integrated Silicon Solution Inc
DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 10 Weeks | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
Length | 10 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA60,9X10,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |