Part Details for IS43LR16160H-6BLI by Integrated Silicon Solution Inc
Overview of IS43LR16160H-6BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS43LR16160H-6BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3800
|
Newark | 256M, 1.8V, Mobile Ddr, 16Mx16, 166Mhz, 90 Ball Bga (8Mm X 10Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43LR16160H-6BLI RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $4.1200 | Buy Now |
DISTI #
706-IS43LR16160H-6BLI-ND
|
DigiKey | IC DRAM 256MBIT PAR 60TFBGA Min Qty: 300 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8722 | Buy Now |
DISTI #
IS43LR16160H-6BLI
|
Avnet Americas | DRAM, Mobile DDR, 256 Mbit, 16M x 16bit, 166 MHz, 60 Pins, TFBGA - Trays (Alt: IS43LR16160H-6BLI) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.4533 | Buy Now |
DISTI #
870-IS43LR16160H6BLI
|
Mouser Electronics | DRAM 256M, 1.8V, Mobile DDR, 16Mx16, 166Mhz, 90 ball BGA (8mmx10mm) RoHS, IT RoHS: Compliant | 0 |
|
$4.1100 / $5.9400 | Order Now |
DISTI #
IS43LR16160H-6BLI
|
Avnet Silica | DRAM, Mobile DDR, 256 Mbit, 16M x 16bit, 166 MHz, 60 Pins, TFBGA (Alt: IS43LR16160H-6BLI) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43LR16160H-6BLI
IS43LR16160H-6BLI CAD Models
IS43LR16160H-6BLI Part Data Attributes
|
IS43LR16160H-6BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43LR16160H-6BLI
Integrated Silicon Solution Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2017-09-14 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 8 mm |
Alternate Parts for IS43LR16160H-6BLI
This table gives cross-reference parts and alternative options found for IS43LR16160H-6BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43LR16160H-6BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43LR16160G-6BL | DDR DRAM, 16MX16, 5.5ns, CMOS, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 | Integrated Silicon Solution Inc | IS43LR16160H-6BLI vs IS43LR16160G-6BL |
IS43LR16160G-6BLI | DDR DRAM, 16MX16, 5.5ns, CMOS, PBGA60, 8 X 10 MM, LEAD FREE, MO-207, TFBGA-60 | Integrated Silicon Solution Inc | IS43LR16160H-6BLI vs IS43LR16160G-6BLI |