IS43LR32320C-6BLI
Integrated Silicon Solution Inc
Description: DDR DRAM, 32MX32, 5ns, CMOS, PBGA90, BGA-90

Overview of IS43LR32320C-6BLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for IS43LR32320C-6BLI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 47AK0414
Newark 1G, 1.8V, Mobile Ddr, 32Mx32, 166Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43LR32320C-6BLI RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $9.7400
  • 250 $8.4700
  • 500 $8.2300
$8.2300 / $9.7400 Buy Now
DISTI # 706-IS43LR32320C-6BLI-ND
DigiKey IC DRAM 1GBIT PARALLEL 90TFBGA Min Qty: 240 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 240 $8.7988
$8.7988 Buy Now
DISTI # IS43LR32320C-6BLI
Avnet Americas DRAM Chip Mobile DDR SDRAM 1Gbit 32M X 32 1.8V 90-Pin TFBGA - Trays (Alt: IS43LR32320C-6BLI) Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Tray 0
  • 240 $7.1208
$7.1208 Buy Now
DISTI # 870-IS43LR32320C6BLI
Mouser Electronics DRAM 1G, 1.8V, Mobile DDR, 32Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT RoHS: Compliant 0
  • 240 $8.5400
  • 480 $8.4900
$8.4900 / $8.5400 Order Now
DISTI # IS43LR32320C-6BLI
Avnet Silica DRAM Chip Mobile DDR SDRAM 1Gbit 32M X 32 1.8V 90-Pin TFBGA (Alt: IS43LR32320C-6BLI) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 28 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for IS43LR32320C-6BLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS43LR32320C-6BLI by Integrated Silicon Solution Inc

IS43LR32320C-6BLI
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
BGA-90
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5 ns
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8,16
JESD-30 Code
R-PBGA-B90
Length
13 mm
Memory Density
1073741824 bit
Memory IC Type
DDR DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
90
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA90,9X15,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
2,4,8,16
Standby Current-Max
0.01 A
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. IS43LR32320C-6BLI
    Integrated Silicon Solution Inc
    DDR DRAM, 32MX32, 5ns, CMOS, PBGA90, BGA-90
    VS

Alternate Parts for IS43LR32320C-6BLI

This table gives cross-reference parts and alternative options found for IS43LR32320C-6BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43LR32320C-6BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS43LR32320B-6BLI DDR DRAM, 32MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, LFBGA-90 Integrated Silicon Solution Inc IS43LR32320C-6BLI vs IS43LR32320B-6BLI
Part Number Description Manufacturer Compare
IS43LR32320B-6BLI DDR DRAM, 32MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, LFBGA-90 Integrated Silicon Solution Inc IS43LR32320C-6BLI vs IS43LR32320B-6BLI
IS46LR32320B-6BLA2 DDR DRAM, 32MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, LFBGA-90 Integrated Silicon Solution Inc IS43LR32320C-6BLI vs IS46LR32320B-6BLA2
IS43LR32320B-6BL DDR DRAM, 32MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, LFBGA-90 Integrated Silicon Solution Inc IS43LR32320C-6BLI vs IS43LR32320B-6BL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS43LR32320C-6BLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS43LR32320C-6BLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS43LR32320C-6BLI would you like to use for your alert(s)?
  • Please alert me when IS43LR32320C-6BLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS43LR32320C-6BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS43LR32320C-6BLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS43LR32320C-6BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS43LR32320C-6BLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS43LR32320C-6BLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: