Part Details for IS43R16160D-5TLI-TR by Integrated Silicon Solution Inc
Overview of IS43R16160D-5TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for IS43R16160D-5TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T0563
|
Newark | 256M, 2.5V, Ddr, 16Mx16, 200Mhz, 66 Pin Tsop Ii (400 Mil) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS43R16160D-5TLI-TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1000 | Buy Now |
DISTI #
IS43R16160D-5TLI-TR-ND
|
DigiKey | IC DRAM 256MBIT PAR 66TSOP II Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.5517 | Buy Now |
DISTI #
IS43R16160D-5TLI-T
|
Avnet Americas | DRAM Chip DDR SDRAM 256M-Bit 16M x 16 2.5V 66-Pin TSOP-II T/R - Tape and Reel (Alt: IS43R16160D-5TLI-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
870-IS43R16160D5TLIT
|
Mouser Electronics | DRAM 256M, 2.5V, DDR, 16Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT, T&R RoHS: Compliant | 0 |
|
$3.3500 | Order Now |
DISTI #
IS43R16160D-5TLI-T
|
Avnet Americas | DRAM Chip DDR SDRAM 256M-Bit 16M x 16 2.5V 66-Pin TSOP-II T/R - Tape and Reel (Alt: IS43R16160D-5TLI-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
Part Details for IS43R16160D-5TLI-TR
IS43R16160D-5TLI-TR CAD Models
IS43R16160D-5TLI-TR Part Data Attributes:
|
IS43R16160D-5TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43R16160D-5TLI-TR
Integrated Silicon Solution Inc
DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSSOP, TSSOP66,.46 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Time-Max | 0.7 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Terminals | 66 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.48 mA | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |