-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, LEAD FREE, TFBGA-60
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-1373-ND
|
DigiKey | IC DRAM 256MBIT PAR 60TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1 In Stock |
|
$3.6298 / $5.0900 | Buy Now |
DISTI #
IS43R16160F-6BLI
|
Avnet Americas | DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 60-Pin TFBGA - Bulk (Alt: IS43R16160F-6BLI) RoHS: Compliant Min Qty: 380 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0500 / $3.7332 | Buy Now |
DISTI #
870-IS43R16160F-6BLI
|
Mouser Electronics | DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz RoHS: Compliant | 116 |
|
$3.6000 / $4.9400 | Buy Now |
DISTI #
IS43R16160F-6BLI
|
Avnet Americas | DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 60-Pin TFBGA - Bulk (Alt: IS43R16160F-6BLI) RoHS: Compliant Min Qty: 380 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0500 / $3.7332 | Buy Now |
|
Ameya Holding Limited | 256M, 2.5V, DDR, 16MX16, 166MHZ, 60 BALL BGA (8MMX13MM) | 880 |
|
RFQ | |
DISTI #
IS43R16160F-6BLI
|
Avnet Americas | DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 60-Pin TFBGA - Bulk (Alt: IS43R16160F-6BLI) RoHS: Compliant Min Qty: 380 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0500 / $3.7332 | Buy Now |
DISTI #
IS43R16160F-6BLI
|
Avnet Silica | DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 60-Pin TFBGA (Alt: IS43R16160F-6BLI) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS43R16160F-6BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43R16160F-6BLI
Integrated Silicon Solution Inc
DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, LEAD FREE, TFBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TBGA, BGA60,9X12,40/32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA60,9X12,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS43R16160F-6BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43R16160F-6BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43R16160F-6BI | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, TFBGA-60 | Integrated Silicon Solution Inc | IS43R16160F-6BLI vs IS43R16160F-6BI |
IS43R16160F-6BL | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, LEAD FREE, TFBGA-60 | Integrated Silicon Solution Inc | IS43R16160F-6BLI vs IS43R16160F-6BL |