IS43TR16128AL-15HBLI
Integrated Silicon Solution Inc
Description: DDR DRAM, 128MX16, 0.125ns, CMOS, PBGA96, 9 X 13 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-96

Overview of IS43TR16128AL-15HBLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IS43TR16128AL-15HBLI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # IS43TR16128AL-15HBLI-ND
DigiKey IC DRAM 2GBIT PAR 96TWBGA Lead time: 6 Weeks Container: Tray Limited Supply - Call
Buy Now

CAD Models for IS43TR16128AL-15HBLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS43TR16128AL-15HBLI by Integrated Silicon Solution Inc

IS43TR16128AL-15HBLI
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TFBGA, BGA96,9X16,32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
0.125 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
667 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B96
Length
13 mm
Memory Density
2147483648 bit
Memory IC Type
DDR3L DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
96
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA96,9X16,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
Standby Current-Max
0.02 A
Supply Current-Max
0.255 mA
Supply Voltage-Max (Vsup)
1.45 V
Supply Voltage-Min (Vsup)
1.283 V
Supply Voltage-Nom (Vsup)
1.35 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
9 mm
Want to compare parts?
  1. IS43TR16128AL-15HBLI
    Integrated Silicon Solution Inc
    DDR DRAM, 128MX16, 0.125ns, CMOS, PBGA96, 9 X 13 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-96
    VS

Alternate Parts for IS43TR16128AL-15HBLI

This table gives cross-reference parts and alternative options found for IS43TR16128AL-15HBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43TR16128AL-15HBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS43TR16128CL-15HBLI DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 Integrated Silicon Solution Inc IS43TR16128AL-15HBLI vs IS43TR16128CL-15HBLI
IS43TR16128AL-15HBL DDR DRAM, 128MX16, 0.255ns, CMOS, PBGA96, FBGA-96 Integrated Silicon Solution Inc IS43TR16128AL-15HBLI vs IS43TR16128AL-15HBL
Part Number Description Manufacturer Compare
IS43TR16128CL-15HBL DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 Integrated Silicon Solution Inc IS43TR16128AL-15HBLI vs IS43TR16128CL-15HBL
IS43TR16128CL-15HBLI DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 Integrated Silicon Solution Inc IS43TR16128AL-15HBLI vs IS43TR16128CL-15HBLI

Related Parts for IS43TR16128AL-15HBLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS43TR16128AL-15HBLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS43TR16128AL-15HBLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS43TR16128AL-15HBLI would you like to use for your alert(s)?
  • Please alert me when IS43TR16128AL-15HBLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS43TR16128AL-15HBLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS43TR16128AL-15HBLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS43TR16128AL-15HBLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS43TR16128AL-15HBLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS43TR16128AL-15HBLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: