Part Details for IS43TR16128BL-125KBLI by Integrated Silicon Solution Inc
Overview of IS43TR16128BL-125KBLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16128BL-125KBLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5287
|
Newark | 2G, 1.35V, Ddr3L, 128Mx16, 1600Mt/S @ 11-11-11, 96 Ball Bga (9Mm X13Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43TR16128BL-125KBLI Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | DDR DRAM, 128MX16, 0.225NS, CMOS, PBGA96 | 1 |
|
$8.8000 / $13.2000 | Buy Now |
|
Chip1Cloud | IC DRAM 2G PARALLEL 96TWBGA | 8500 |
|
RFQ | |
|
Sense Electronic Company Limited | BGA96 | 2467 |
|
RFQ | |
|
Win Source Electronics | IC DRAM 2G PARALLEL 96TWBGA | 33329 |
|
$3.0150 / $4.5220 | Buy Now |
Part Details for IS43TR16128BL-125KBLI
IS43TR16128BL-125KBLI CAD Models
IS43TR16128BL-125KBLI Part Data Attributes:
|
IS43TR16128BL-125KBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16128BL-125KBLI
Integrated Silicon Solution Inc
DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA96,9X16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.225 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.014 A | |
Supply Current-Max | 0.285 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for IS43TR16128BL-125KBLI
This table gives cross-reference parts and alternative options found for IS43TR16128BL-125KBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43TR16128BL-125KBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS46TR16128AL-125KBLA2 | DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, FBGA-96 | Integrated Silicon Solution Inc | IS43TR16128BL-125KBLI vs IS46TR16128AL-125KBLA2 |
IS46TR16128AL-125KBLA1 | DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, FBGA-96 | Integrated Silicon Solution Inc | IS43TR16128BL-125KBLI vs IS46TR16128AL-125KBLA1 |