Part Details for IS43TR16128CL-125KBL by Integrated Silicon Solution Inc
Overview of IS43TR16128CL-125KBL by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16128CL-125KBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-IS43TR16128CL-125KBL-ND
|
DigiKey | 2G, 1.35V, DDR3L, 128Mx16, 1600M Min Qty: 380 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3087 | Buy Now |
DISTI #
IS43TR16128CL-125KBL
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2G-Bit 128M x 16 1.35V 96-Pin TWBGA - Trays (Alt: IS43TR16128CL-125KBL) RoHS: Compliant Min Qty: 380 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.2500 / $3.9780 | Buy Now |
DISTI #
870-43T16128CL125KBL
|
Mouser Electronics | DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V RoHS: Compliant | 191 |
|
$5.0400 / $7.0300 | Buy Now |
DISTI #
IS43TR16128CL-125KBL
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2G-Bit 128M x 16 1.35V 96-Pin TWBGA - Trays (Alt: IS43TR16128CL-125KBL) RoHS: Compliant Min Qty: 380 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.2500 / $3.9780 | Buy Now |
DISTI #
IS43TR16128CL-125KBL
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2G-Bit 128M x 16 1.35V 96-Pin TWBGA - Trays (Alt: IS43TR16128CL-125KBL) RoHS: Compliant Min Qty: 380 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.2500 / $3.9780 | Buy Now |
DISTI #
IS43TR16128CL-125KBL
|
Avnet Asia | DRAM Chip DDR3L SDRAM 2G-Bit 128M x 16 1.35V 96-Pin TWBGA (Alt: IS43TR16128CL-125KBL) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43TR16128CL-125KBL
|
Avnet Silica | DRAM Chip DDR3L SDRAM 2G-Bit 128M x 16 1.35V 96-Pin TWBGA (Alt: IS43TR16128CL-125KBL) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2901182
|
element14 Asia-Pacific | SDRAM, 2GBIT, BGA-96 RoHS: Compliant Min Qty: 1 Container: Each | 86 |
|
$7.3371 | Buy Now |
Part Details for IS43TR16128CL-125KBL
IS43TR16128CL-125KBL CAD Models
IS43TR16128CL-125KBL Part Data Attributes
|
IS43TR16128CL-125KBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16128CL-125KBL
Integrated Silicon Solution Inc
DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 9 mm |
Alternate Parts for IS43TR16128CL-125KBL
This table gives cross-reference parts and alternative options found for IS43TR16128CL-125KBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43TR16128CL-125KBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43TR16128AL-125KBL | DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, FBGA-96 | Integrated Silicon Solution Inc | IS43TR16128CL-125KBL vs IS43TR16128AL-125KBL |