Part Details for IS43TR16512B-125KBLI-TR by Integrated Silicon Solution Inc
Overview of IS43TR16512B-125KBLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16512B-125KBLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3809
|
Newark | 8G, 1.5V, Ddr3, 512Mx16, 1600Mt/S @ 11-11-11, 96 Ball Bga (10Mm X 14Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS43TR16512B-125KBLI-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.8200 | Buy Now |
DISTI #
706-IS43TR16512B-125KBLI-TR-ND
|
DigiKey | 8G, 1.5V, DDR3, 512Mx16, 1600MT/ Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.2469 | Buy Now |
DISTI #
IS43TR16512B-125KBLI-TR
|
Avnet Americas | DRAM Chip DDR3 SDRAM 8Gbit 512M X 16 1.5V 96-Pin TWBGA T/R - Tape and Reel (Alt: IS43TR16512B-125KBLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$17.6625 / $21.6189 | Buy Now |
DISTI #
870-43T16512B125KBIT
|
Mouser Electronics | DRAM 8G, 1.5V, DDR3, 512Mx16, 1600MT/s a. 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, IT, T&R RoHS: Compliant | 0 |
|
$17.9200 | Order Now |
DISTI #
IS43TR16512B-125KBLI-TR
|
Avnet Americas | DRAM Chip DDR3 SDRAM 8Gbit 512M X 16 1.5V 96-Pin TWBGA T/R - Tape and Reel (Alt: IS43TR16512B-125KBLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$17.6625 / $21.6189 | Buy Now |
DISTI #
IS43TR16512B-125KBLI-TR
|
Avnet Asia | DRAM Chip DDR3 SDRAM 8Gbit 512M X 16 1.5V 96-Pin TWBGA T/R (Alt: IS43TR16512B-125KBLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43TR16512B-125KBLI-TR
|
Avnet Silica | DRAM Chip DDR3 SDRAM 8Gbit 512M X 16 1.5V 96-Pin TWBGA T/R (Alt: IS43TR16512B-125KBLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 8G, 1.5V, Ddr3, 512Mx16, 1600Mt/s @ 11-11-11, 96 Ball Bga (10Mm X 14Mm) Rohs, It, T&, r | 14784 |
|
RFQ | |
|
Win Source Electronics | 8G, 1.5V, DDR3, 512Mx16, 1600MT/ | 25600 |
|
$14.6960 / $22.0440 | Buy Now |
Part Details for IS43TR16512B-125KBLI-TR
IS43TR16512B-125KBLI-TR CAD Models
IS43TR16512B-125KBLI-TR Part Data Attributes:
|
IS43TR16512B-125KBLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16512B-125KBLI-TR
Integrated Silicon Solution Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 14 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |