Part Details for IS43TR16512BL-125KBL-TR by Integrated Silicon Solution Inc
Overview of IS43TR16512BL-125KBL-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16512BL-125KBL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3811
|
Newark | 8G, 1.35V, Ddr3L, 512Mx16, 1600Mt/S @ 11-11-11, 96 Ball Bga (10Mm X 14Mm) Rohs, T&r |Integrated Silicon Solution (Issi) IS43TR16512BL-125KBL-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.8900 | Buy Now |
DISTI #
706-IS43TR16512BL-125KBL-TR-ND
|
DigiKey | 8G, 1.35V, DDR3L, 512Mx16, 1600M Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9517 | Buy Now |
DISTI #
IS43TR16512BL-125KBL-TR
|
Avnet Americas | DRAM Chip DDR3L SDRAM 8Gbit 512M X 16 1.35V 96-Pin TWBGA T/R - Tape and Reel (Alt: IS43TR16512BL-125KBL-TR) Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$16.6875 / $20.4255 | Buy Now |
DISTI #
870-43T16512BL125KBT
|
Mouser Electronics | DRAM 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s a. 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R RoHS: Compliant | 0 |
|
$16.9300 | Order Now |
DISTI #
IS43TR16512BL-125KBL-TR
|
Avnet Asia | DRAM Chip DDR3L SDRAM 8Gbit 512M X 16 1.35V 96-Pin TWBGA T/R (Alt: IS43TR16512BL-125KBL-TR) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43TR16512BL-125KBL-TR
|
Avnet Silica | DRAM Chip DDR3L SDRAM 8Gbit 512M X 16 1.35V 96-Pin TWBGA T/R (Alt: IS43TR16512BL-125KBL-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43TR16512BL-125KBL-TR
IS43TR16512BL-125KBL-TR CAD Models
IS43TR16512BL-125KBL-TR Part Data Attributes
|
IS43TR16512BL-125KBL-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS43TR16512BL-125KBL-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |