Part Details for IS43TR16512S2DL-125KBL-TR by Integrated Silicon Solution Inc
Overview of IS43TR16512S2DL-125KBL-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Price & Stock for IS43TR16512S2DL-125KBL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8876
|
Newark | 8G, 1.35V, Ddr3L, 512Mx16, 1600Mt/S @ 11-11-11, 96 Ball Bga (9Mm X 13Mm) Rohs, T&r |Integrated Silicon Solution (Issi) IS43TR16512S2DL-125KBL-TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.2800 | Buy Now |
DISTI #
706-IS43TR16512S2DL-125KBL-TR-ND
|
DigiKey | IC DRAM 8GBIT PARALLEL 96LWBGA Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.1165 | Buy Now |
DISTI #
IS43TR16512S2DL-12
|
Avnet Americas | DRAM Chip DDR3 SDRAM 8Gbit 512M X 16 1.5V 96-Pin BGA T/R - Tape and Reel (Alt: IS43TR16512S2DL-12) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$17.1000 / $20.9304 | Buy Now |
DISTI #
870-3TR512S2D125KBTR
|
Mouser Electronics | DRAM 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s a. 11-11-11, 96 ball BGA (9mm x 13mm) RoHS, T&R RoHS: Compliant | 0 |
|
$17.2400 | Order Now |
DISTI #
IS43TR16512S2DL-125KBL-TR
|
Avnet Silica | DRAM Chip DDR3 SDRAM 8Gbit 512M X 16 1.5V 96-Pin BGA T/R (Alt: IS43TR16512S2DL-125KBL-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43TR16512S2DL-125KBL-TR
IS43TR16512S2DL-125KBL-TR CAD Models
IS43TR16512S2DL-125KBL-TR Part Data Attributes
|
IS43TR16512S2DL-125KBL-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16512S2DL-125KBL-TR
Integrated Silicon Solution Inc
DDR3L DRAM, 512MX16, CMOS, PBGA96, BGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | BGA-96 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 512MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.4 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.044 A | |
Supply Current-Max | 0.246 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |