-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0718
|
Newark | 1G, 1.5V, Ddr3, 64Mx16, 1600Mt/S @ 10-10-10, 96 Ball Bga (9Mm X13Mm) Rohs |Integrated Silicon Solution (Issi) IS43TR16640C-125JBL Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.3300 | Buy Now |
DISTI #
706-IS43TR16640C-125JBL-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 96TWBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2258 In Stock |
|
$2.5816 / $3.5700 | Buy Now |
DISTI #
IS43TR16640C-125JBL
|
Avnet Americas | DRAM Chip DDR3 SDRAM 1Gbit 64M X 16 1.5V 96-Pin TWBGA - Trays (Alt: IS43TR16640C-125JBL) Min Qty: 380 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.1250 / $2.6010 | Buy Now |
DISTI #
870-16640C-125JBL
|
Mouser Electronics | DRAM 1G, 1.5V, DDR3, 64Mx16, 1600MT/s a. 10-10-10, 96 ball BGA (9mm x13mm) RoHS RoHS: Compliant | 2810 |
|
$2.5800 / $3.5700 | Buy Now |
DISTI #
IS43TR16640C-125JBL
|
Avnet Americas | DRAM Chip DDR3 SDRAM 1Gbit 64M X 16 1.5V 96-Pin TWBGA - Trays (Alt: IS43TR16640C-125JBL) Min Qty: 380 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.1250 / $2.6010 | Buy Now |
DISTI #
IS43TR16640C-125JBL
|
Avnet Americas | DRAM Chip DDR3 SDRAM 1Gbit 64M X 16 1.5V 96-Pin TWBGA - Trays (Alt: IS43TR16640C-125JBL) Min Qty: 380 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.1250 / $2.6010 | Buy Now |
|
GLYN GmbH & Co. KG | DDR3, 1Gb, 64Mx16, 1600MHz, 1.5V, BGA(96), 0øC to | 760 |
|
RFQ | |
DISTI #
IS43TR16640C-125JBL
|
Avnet Asia | DRAM Chip DDR3 SDRAM 1Gbit 64M X 16 1.5V 96-Pin TWBGA (Alt: IS43TR16640C-125JBL) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS43TR16640C-125JBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16640C-125JBL
Integrated Silicon Solution Inc
DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.017 A | |
Supply Current-Max | 0.224 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |