Part Details for IS43TR16640CL-107MBL-TR by Integrated Silicon Solution Inc
Overview of IS43TR16640CL-107MBL-TR by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16640CL-107MBL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0723
|
Newark | 1G, 1.35V, Ddr3, 64Mx16, 1866Mt/S @ 13-13-13, 96 Ball Bga (9Mm X13Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS43TR16640CL-107MBL-TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4000 | Buy Now |
DISTI #
706-IS43TR16640CL-107MBL-TR-ND
|
DigiKey | IC DRAM 1GBIT PAR 96TWBGA Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5816 | Buy Now |
DISTI #
IS43TR16640CL-107MBL-TR
|
Avnet Americas | 128MX8, 64MX16 1Gb DDR3 SDRAM - Tape and Reel (Alt: IS43TR16640CL-107MBL-TR) Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5125 / $3.0753 | Buy Now |
DISTI #
870-16640CL107MBL-TR
|
Mouser Electronics | DRAM 1G, 1.35V, DDR3, 64Mx16, 1866MT/s a. 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT, T&R | 0 |
|
$2.9000 | Order Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
DISTI #
IS43TR16640CL-107MBL-TR
|
Avnet Americas | 128MX8, 64MX16 1Gb DDR3 SDRAM - Tape and Reel (Alt: IS43TR16640CL-107MBL-TR) Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5125 / $3.0753 | Buy Now |
DISTI #
IS43TR16640CL-107MBL-TR
|
Avnet Americas | 128MX8, 64MX16 1Gb DDR3 SDRAM - Tape and Reel (Alt: IS43TR16640CL-107MBL-TR) Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5125 / $3.0753 | Buy Now |
DISTI #
IS43TR16640CL-107MBL-TR
|
Avnet Asia | 128MX8, 64MX16 1Gb DDR3 SDRAM (Alt: IS43TR16640CL-107MBL-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43TR16640CL-107MBL-TR
|
Avnet Silica | 128MX8, 64MX16 1Gb DDR3 SDRAM (Alt: IS43TR16640CL-107MBL-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43TR16640CL-107MBL-TR
IS43TR16640CL-107MBL-TR CAD Models
IS43TR16640CL-107MBL-TR Part Data Attributes
|
IS43TR16640CL-107MBL-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16640CL-107MBL-TR
Integrated Silicon Solution Inc
DDR3L DRAM, 64MX16, CMOS, PBGA96, BGA-96
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | BGA-96 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 8 Weeks | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 934.5 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.014 A | |
Supply Current-Max | 0.293 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |