Part Details for IS43TR16640CL-107MBL by Integrated Silicon Solution Inc
Overview of IS43TR16640CL-107MBL by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16640CL-107MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6713
|
Newark | Dram, 64M X 16Bit, 0 To 95Deg C Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43TR16640CL-107MBL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$3.2100 / $4.5100 | Buy Now |
DISTI #
39AH0722
|
Newark | 1G, 1.35V, Ddr3, 64Mx16, 1866Mt/S @ 13-13-13, 96 Ball Bga (9Mm X13Mm) Rohs Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43TR16640CL-107MBL Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 | Buy Now |
DISTI #
706-IS43TR16640CL-107MBL-ND
|
DigiKey | IC DRAM 1GBIT PAR 96TWBGA Min Qty: 380 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7331 | Buy Now |
DISTI #
IS43TR16640CL-107MBL
|
Avnet Americas | SDRAM DDR3 Memory IC 1G-bit 64Mx16 1866MT/s 96-Pin BGA - Trays (Alt: IS43TR16640CL-107MBL) Min Qty: 380 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.4625 / $3.0141 | Buy Now |
DISTI #
870-16640CL-107MBL
|
Mouser Electronics | DRAM 1G, 1.35V, DDR3, 64Mx16, 1866MT/s a. 13-13-13, 96 ball BGA (9mm x13mm) RoHS RoHS: Compliant | 363 |
|
$2.7300 / $4.1300 | Buy Now |
DISTI #
IS43TR16640CL-107MBL
|
Avnet Americas | SDRAM DDR3 Memory IC 1G-bit 64Mx16 1866MT/s 96-Pin BGA - Trays (Alt: IS43TR16640CL-107MBL) Min Qty: 380 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.4625 / $3.0141 | Buy Now |
DISTI #
IS43TR16640CL-107MBL
|
Avnet Americas | SDRAM DDR3 Memory IC 1G-bit 64Mx16 1866MT/s 96-Pin BGA - Trays (Alt: IS43TR16640CL-107MBL) Min Qty: 380 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.4625 / $3.0141 | Buy Now |
DISTI #
IS43TR16640CL-107MBL
|
Avnet Asia | SDRAM DDR3 Memory IC 1G-bit 64Mx16 1866MT/s 96-Pin BGA (Alt: IS43TR16640CL-107MBL) RoHS: Compliant Min Qty: 1900 Package Multiple: 190 Lead time: 12 Weeks, 0 Days | 0 |
|
$3.8471 / $4.3026 | Buy Now |
DISTI #
IS43TR16640CL-107MBL
|
Avnet Silica | SDRAM DDR3 Memory IC 1G-bit 64Mx16 1866MT/s 96-Pin BGA (Alt: IS43TR16640CL-107MBL) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 2 Weeks, 0 Days | Silica - 2470 |
|
Buy Now | |
DISTI #
4176701
|
element14 Asia-Pacific | DRAM, 64M X 16BIT, 0 TO 95DEG C RoHS: Compliant Min Qty: 1 Container: Each | 190 |
|
$3.0310 / $3.3465 | Buy Now |
Part Details for IS43TR16640CL-107MBL
IS43TR16640CL-107MBL CAD Models
IS43TR16640CL-107MBL Part Data Attributes
|
IS43TR16640CL-107MBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16640CL-107MBL
Integrated Silicon Solution Inc
DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | BGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |