-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0726
|
Newark | 1G, 1.35V, Ddr3, 64Mx16, 1600Mt/S @ 10-10-10, 96 Ball Bga (9Mm X13Mm) Rohs |Integrated Silicon Solution (Issi) IS43TR16640CL-125JBL Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.3300 | Buy Now |
DISTI #
706-IS43TR16640CL-125JBL-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 96TWBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
973 In Stock |
|
$2.5520 / $3.5300 | Buy Now |
DISTI #
IS43TR16640CL-125JBL
|
Avnet Americas | DRAM Chip DDR3L SDRAM 1Gbit 64M X 16 1.35V 96-Pin TWBGA - Bulk (Alt: IS43TR16640CL-125JBL) RoHS: Compliant Min Qty: 380 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1250 / $2.6010 | Buy Now |
DISTI #
870-16640CL-125JBL
|
Mouser Electronics | DRAM 1G, 1.35V, DDR3, 64Mx16, 1600MT/s a. 10-10-10, 96 ball BGA (9mm x13mm) RoHS RoHS: Compliant | 2140 |
|
$2.5700 / $3.5700 | Buy Now |
DISTI #
IS43TR16640CL-125JBL
|
Avnet Americas | DRAM Chip DDR3L SDRAM 1Gbit 64M X 16 1.35V 96-Pin TWBGA - Bulk (Alt: IS43TR16640CL-125JBL) RoHS: Compliant Min Qty: 380 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1250 / $2.6010 | Buy Now |
DISTI #
IS43TR16640CL-125JBL
|
Avnet Americas | DRAM Chip DDR3L SDRAM 1Gbit 64M X 16 1.35V 96-Pin TWBGA - Bulk (Alt: IS43TR16640CL-125JBL) RoHS: Compliant Min Qty: 380 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1250 / $2.6010 | Buy Now |
DISTI #
IS43TR16640CL-125JBL
|
Avnet Asia | DRAM Chip DDR3L SDRAM 1Gbit 64M X 16 1.35V 96-Pin TWBGA (Alt: IS43TR16640CL-125JBL) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43TR16640CL-125JBL
|
Avnet Silica | DRAM Chip DDR3L SDRAM 1Gbit 64M X 16 1.35V 96-Pin TWBGA (Alt: IS43TR16640CL-125JBL) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 2 Weeks, 0 Days | Silica - 1900 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 190 | 1520 |
|
$3.4600 / $3.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS43TR16640CL-125JBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16640CL-125JBL
Integrated Silicon Solution Inc
DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |