Part Details for IS43TR16640ED-125KBLI by Integrated Silicon Solution Inc
Overview of IS43TR16640ED-125KBLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16640ED-125KBLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5788
|
Newark | 1G, 1.5V, Ddr3 W/ Ecc, 64Mx16, 1600Mt/S @ 11-11-11, 96 Ball Bga (9Mm X13Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43TR16640ED-125KBLI Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $6.3200 | Buy Now |
DISTI #
706-IS43TR16640ED-125KBLI-ND
|
DigiKey | 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1 Min Qty: 190 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0824 | Buy Now |
DISTI #
IS43TR16640ED-125K
|
Avnet Americas | DRAM Chip DDR3 SDRAM 1G-Bit 64M X 16 1.5V 96-Pin TWBGA - Trays (Alt: IS43TR16640ED-125K) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.7000 / $5.7528 | Buy Now |
DISTI #
870-43T1664ED125KBLI
|
Mouser Electronics | DRAM 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1600MT/s a. 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT RoHS: Compliant | 0 |
|
$5.4000 / $5.6600 | Order Now |
DISTI #
IS43TR16640ED-125K
|
Avnet Americas | DRAM Chip DDR3 SDRAM 1G-Bit 64M X 16 1.5V 96-Pin TWBGA - Trays (Alt: IS43TR16640ED-125K) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.7000 / $5.7528 | Buy Now |
Part Details for IS43TR16640ED-125KBLI
IS43TR16640ED-125KBLI CAD Models
IS43TR16640ED-125KBLI Part Data Attributes:
|
IS43TR16640ED-125KBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16640ED-125KBLI
Integrated Silicon Solution Inc
DDR DRAM, 64MX16, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |