IS43TR16K01S2A-125KBL-TR
Integrated Silicon Solution Inc
Description: DDR3 DRAM, 1GX16, CMOS, PBGA96, BGA-96

Overview of IS43TR16K01S2A-125KBL-TR by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Space Technology Computing and Data Storage Aerospace and Defense Entertainment and Gaming

Price & Stock for IS43TR16K01S2A-125KBL-TR by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 870-01S2L-125KBL-TR
Mouser Electronics DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s @ 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R 0
  • 2,000 $31.6800
$31.6800 Order Now
DISTI # IS43TR16K01S2A-125KBL-TR
Avnet Silica (Alt: IS43TR16K01S2A-125KBL-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for IS43TR16K01S2A-125KBL-TR by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IS43TR16K01S2A-125KBL-TR by Integrated Silicon Solution Inc

IS43TR16K01S2A-125KBL-TR
Integrated Silicon Solution Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
BGA-96
Reach Compliance Code
unknown
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Mode
DUAL BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
800 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B96
Length
14 mm
Memory Density
17179869184 bit
Memory IC Type
DDR3 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
96
Number of Words
1073741824 words
Number of Words Code
1000000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
Organization
1GX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA96,9X16,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Refresh Cycles
8192
Seated Height-Max
1.4 mm
Self Refresh
YES
Sequential Burst Length
4,8
Standby Current-Max
0.062 A
Supply Current-Max
0.7 mA
Supply Voltage-Max (Vsup)
1.575 V
Supply Voltage-Min (Vsup)
1.425 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
10 mm
Want to compare parts?
  1. IS43TR16K01S2A-125KBL-TR
    Integrated Silicon Solution Inc
    DDR3 DRAM, 1GX16, CMOS, PBGA96, BGA-96
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS43TR16K01S2A-125KBL-TR by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS43TR16K01S2A-125KBL-TR by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS43TR16K01S2A-125KBL-TR would you like to use for your alert(s)?
  • Please alert me when IS43TR16K01S2A-125KBL-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS43TR16K01S2A-125KBL-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS43TR16K01S2A-125KBL-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS43TR16K01S2A-125KBL-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS43TR16K01S2A-125KBL-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS43TR16K01S2A-125KBL-TR by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: