Part Details for IS43TR16K01S2AL-125KBL-TR by Integrated Silicon Solution Inc
Overview of IS43TR16K01S2AL-125KBL-TR by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Entertainment and Gaming
Price & Stock for IS43TR16K01S2AL-125KBL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8873
|
Newark | 16G, 1.35V, Ddr3L, 1Gx16,1600Mt/S @ 11-11-11, 96 Ball Bga (10Mm X 14Mm) Rohs, T&r |Integrated Silicon Solution (Issi) IS43TR16K01S2AL-125KBL-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$24.5300 | Buy Now |
DISTI #
706-IS43TR16K01S2AL-125KBL-TR-ND
|
DigiKey | 16G, 1.35V, DDR3L, 1Gx16,1600MT/ Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.5354 | Buy Now |
DISTI #
IS43TR16K01S2AL-125KBL-TR
|
Avnet Americas | DRAM Chip DDR3L SDRAM 16Gbit 1G x 16 1.35V 96-Pin LWBGA T/R - Tape and Reel (Alt: IS43TR16K01S2AL-125KBL-TR) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$25.7625 / $31.5333 | Buy Now |
DISTI #
870-TR16K01125KBL-TR
|
Mouser Electronics | DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s a. 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R | 0 |
|
$25.5000 | Order Now |
DISTI #
IS43TR16K01S2AL-125KBL-TR
|
Avnet Americas | DRAM Chip DDR3L SDRAM 16Gbit 1G x 16 1.35V 96-Pin LWBGA T/R - Tape and Reel (Alt: IS43TR16K01S2AL-125KBL-TR) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$25.7625 / $31.5333 | Buy Now |
DISTI #
IS43TR16K01S2AL-125KBL-TR
|
Avnet Americas | DRAM Chip DDR3L SDRAM 16Gbit 1G x 16 1.35V 96-Pin LWBGA T/R - Tape and Reel (Alt: IS43TR16K01S2AL-125KBL-TR) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$25.7625 / $31.5333 | Buy Now |
DISTI #
IS43TR16K01S2AL-125KBL-TR
|
Avnet Silica | DRAM Chip DDR3L SDRAM 16Gbit 1G x 16 1.35V 96-Pin LWBGA T/R (Alt: IS43TR16K01S2AL-125KBL-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43TR16K01S2AL-125KBL-TR
IS43TR16K01S2AL-125KBL-TR CAD Models
IS43TR16K01S2AL-125KBL-TR Part Data Attributes
|
IS43TR16K01S2AL-125KBL-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16K01S2AL-125KBL-TR
Integrated Silicon Solution Inc
DDR3L DRAM, 1GX16, CMOS, PBGA96, BGA-96
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | BGA-96 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 14 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 1GX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.4 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.062 A | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |