-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8872
|
Newark | 16G, 1.35V, Ddr3L, 1Gx16,1600Mt/S @ 11-11-11, 96 Ball Bga (10Mm X 14Mm) Rohs |Integrated Silicon Solution (Issi) IS43TR16K01S2AL-125KBL Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$24.4900 / $25.7300 | Buy Now |
DISTI #
706-IS43TR16K01S2AL-125KBL-ND
|
DigiKey | IC DRAM 16GBIT PARALLEL 96LWBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
247 In Stock |
|
$27.8536 / $37.4900 | Buy Now |
DISTI #
IS43TR16K01S2AL-125KBL
|
Avnet Americas | DRAM Chip DDR3L SDRAM 1Gbit 1.35V 96-Pin BGA - Trays (Alt: IS43TR16K01S2AL-125KBL) Min Qty: 136 Package Multiple: 136 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$25.7250 / $31.4874 | Buy Now |
DISTI #
870-TR16K01125KBL
|
Mouser Electronics | DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s a. 11-11-11, 96 ball BGA (10mm x 14mm) RoHS | 902 |
|
$25.8200 / $31.8400 | Buy Now |
DISTI #
IS43TR16K01S2AL-125KBL
|
Avnet Americas | DRAM Chip DDR3L SDRAM 1Gbit 1.35V 96-Pin BGA - Trays (Alt: IS43TR16K01S2AL-125KBL) Min Qty: 136 Package Multiple: 136 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$25.7250 / $31.4874 | Buy Now |
DISTI #
IS43TR16K01S2AL-125KBL
|
Avnet Americas | DRAM Chip DDR3L SDRAM 1Gbit 1.35V 96-Pin BGA - Trays (Alt: IS43TR16K01S2AL-125KBL) Min Qty: 136 Package Multiple: 136 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$25.7250 / $31.4874 | Buy Now |
DISTI #
IS43TR16K01S2AL-125KBL
|
Avnet Asia | DRAM Chip DDR3L SDRAM 1Gbit 1.35V 96-Pin BGA (Alt: IS43TR16K01S2AL-125KBL) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43TR16K01S2AL-125KBL
|
Avnet Silica | DRAM Chip DDR3L SDRAM 1Gbit 1.35V 96-Pin BGA (Alt: IS43TR16K01S2AL-125KBL) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS43TR16K01S2AL-125KBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16K01S2AL-125KBL
Integrated Silicon Solution Inc
DDR DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | BGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-07-17 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 14 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 1GX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.4 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.068 A | |
Standby Voltage-Min | 1.283 V | |
Supply Current-Max | 0.262 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |